FMSW6391 SPDT Electro-mechanical Relay Switch
Fairview Microwave's switch is engineered to deliver seamless performance
Fairview Microwave's FMSW6391 RF electromechanical relay coax is tailored for radios, antennas, and various RF components, ensuring swift availability for immediate deployment. Crafted in a single-pole double-throw (SPDT) design with a failsafe actuator and SMA ports, this relay switch is engineered to deliver seamless performance. Operating at a maximum frequency of 18 GHz and handling up to 60 W (CW) of power, it offers versatility in demanding RF applications.
With a control voltage of 28 V and a current of 90 mA, the FMSW6391 coaxial electromechanical RF relay switch provides efficient control and operation. It boasts a maximum insertion loss of 0.35 dB and a minimum isolation of 65 dB, ensuring optimal signal integrity and reliability.
Fairview Microwave provides quick worldwide shipment of this minimum frequency 18 GHz SPDT electromechanical RF relay switch and a plethora of other RF components.
- Single-pole double-throw
- Frequency range: DC to 18 GHz
- Isolation: greater than 80 dB typical
- Operating life: 2 M cycle minimum
- Average power: 90 W
- Failsafe actuator
- High-performance relay switches
- Military communications
- Communications systems
- Test and measurement equipment
FMSW6391 SPDT Electro-mechanical Relay Switch
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | FMSW6391 | EM RELAY SWITCH 18 GHZ 28 V SMA | 8 - Immediate | $4,156.42 | View Details |
Associated Parts
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | FMSW6355 | EM RELAY SWITCH 18 GHZ 28 V SMA | 1 - Immediate | $13,824.33 | View Details |
![]() | ![]() | FMSW6404 | EM RELAY SWITCH 18 GHZ 28 V SMA | 1 - Immediate | $3,769.60 | View Details |
![]() | ![]() | FMSW6359 | EM RELAY SWITCH 18 GHZ 28 V SMA | 1 - Immediate | $13,627.75 | View Details |
![]() | ![]() | FMSW6395 | EM RELAY SWITCH 18 GHZ 28 V SMA | 0 - Immediate | $1,253.82 | View Details |