FCP190N60E/FCP380N60E SuperFET II

onsemi's FCP190N60E/FCP380N60E – SuperFET® II 600 V MOSFETs

Image of Fairchild's FCP190N60E/FCP380N60E SuperFET® IIonsemi high-end, AC-DC switch-mode power supply (SMPS) applications such as servers, telecom, computing, and industrial power require high power-density, and to be successful, designers need cost-effective solutions that take up less board space and improve reliability.

Offered in two product families, the SuperFET II and SuperFET II Easy Drive, these MOSFETs offer a smaller stored energy in output capacitance (EOSS) for higher efficiency in light-load conditions and a best-in-class, robust body diode for increased system reliability in resonant converters. Utilizing an advanced charge balance technology, these MOSFETs provide significantly low on-resistance and lower gate charge (Qg) performance for a lower figure of merit (FOM). The devices are comprised of several integrated features to assist in a simplified design which reduces component count for a more efficient, cost-effective design including a gate resistor (Rg) that greatly reduces gate oscillation and improves overall system performance.

FCP190N60E-FCP380N60E

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
MOSFET N-CH 600V 20.2A TO220-3FCP190N60MOSFET N-CH 600V 20.2A TO220-30 - ImmediateSee Page for PricingView Details
MOSFET N-CH 600V 20.6A TO220-3FCP190N60EMOSFET N-CH 600V 20.6A TO220-31444 - Immediate$34.73View Details
MOSFET N-CH 600V 10.2A TO220-3FCP380N60MOSFET N-CH 600V 10.2A TO220-30 - Immediate$26.36View Details
MOSFET N-CH 600V 10.2A TO220-3FCP380N60EMOSFET N-CH 600V 10.2A TO220-30 - ImmediateSee Page for PricingView Details
Published: 2012-12-31