HVC50 Series High-Voltage DC Contactor

The TDK HVC50 series contactor combines reliability, safety, and easy integration for the demanding requirements of industrial applications and commercial vehicles

Image of EPCOS/TDK HVC50 Series High-Voltage DC ContactorThe TDK HVC50 series high-voltage DC contactor is designed for connecting or disconnecting lithium-ion batteries with up to 1500 V in traction applications, energy storage systems (ESS), and megawatt charging systems (MCS). This component helps customers drive the green transformation towards an all-electric society and reduce carbon footprint.

In a single event, the HVC50 can disconnect DC voltages of up to 1500 V and DC currents of up to 1000 A in less than 30 ms. Continuously, it can carry up to 750 A. Weighing 1.7 kg and measuring 97.8 mm x 140 mm x 94.2 mm, this component is designed for the demanding requirements of industrial applications and commercial vehicles, combining reliability, safety, and easy integration.

The HVC50 features a ceramic arc chamber with a gas-filled design, ensuring rapid and safe current disconnection even under extreme conditions. Its integrated mirror contact, compliant with IEC 60947-4-1, enhances operational safety by providing precise switching feedback. Thanks to the bidirectional capability of the contactor, currents can flow both ways seamlessly, making it exceptionally versatile. A dual-coil design for operating voltages of 12 V or 24 V ensures energy-efficient operation. The making power is 50 W, whereas the steady-state power is just 6 W, because after 200 ms, one of the coils can be switched off.

Certified to CE, UKCA, and UL standards, the HVC50 contactor aligns with global safety and performance benchmarks, supporting its use in diverse regions, including Europe, the US, and Asia. By addressing the growing demand for efficient and reliable power in energy storage systems (ESS) and megawatt charging systems (MCS), the HVC50 is poised to accelerate the adoption of sustainable energy solutions and high-capacity charging infrastructures worldwide.

Features and Benefits
  • Maximum cut-off: 1000 ADC at 1500 VDC
  • Continuous operation: up to 750 ADC at 1500 VDC
  • Dual coil
  • Coil termination with TVS diode
  • Main terminals without polarity (bidirectional)
  • Auxiliary contact is a mirror contact (acc. to IEC 60947-4-1)
  • RoHS compatible
Applications
  • ESS
  • MCS
  • Traction battery systems

HVC50 Series High-Voltage DC Contactor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
HVC50 / 600A / 1500VDC /24V COILB88269X6140C011HVC50 / 600A / 1500VDC /24V COIL9 - Immediate$3,348.69View Details
HVC50 / 600A / 1500VDC /12V COILB88269X7630C011HVC50 / 600A / 1500VDC /12V COIL3 - Immediate$3,348.69View Details
HVC50 / 750A / 1500VDC /12V COILB88269X8020C011HVC50 / 750A / 1500VDC /12V COIL2 - Immediate$3,998.51View Details
HVC50 / 750A / 1500VDC /24V COILB88269X7910C011HVC50 / 750A / 1500VDC /24V COIL0 - Immediate$3,998.51View Details
Published: 2025-04-22