EPC2050 Power Transistor

EPC's EPC2050 350 V eGaN® power transistor is 20 times smaller than comparable silicon solutions

Image of  EPC's EPC2050 Power TransistorEPC’s 350 V GaN transistor, EPC2050 has a maximum RDS(on) of 65 mΩ and a 26 A pulsed output current. Applications include EV charging, solar power inverters, motor drives, and multi-level converter configurations, such as a 3-level, 400 V input to 48 V output LLC converter for telecom or server power supplies.

The EPC2050 is just 1.95 mm x 1.95 mm (3.72 mm2). It offers high performance in a small footprint. Given the tiny size of the EPC2050, a highly efficient half bridge with gate driver occupies five times less area than a comparable silicon solution. Despite the small size of the chip-scale packaging, the EPC2050 handles thermal conditions more efficiently than plastic packaged MOSFETs.

Features    
  • High voltage GaN
    • 350 V, 65 mΩ, 26 A
  • Small footprint
    • Low inductance, extremely small, 1.95 mm x 1.95 mm BGA surface-mount passivated die
Applications  
  • Multi-level AC-DC conversion
  • EV charging
  • Solar power inverters
  • Motors drives
  • Wireless power Class-E amplifiers
  • LED lighting
  • Medical imaging

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR EPC2050EPC9084EVAL BOARD FOR EPC20500 - Immediate$118.75View Details
Published: 2018-05-07