ED-IPC2600 Series Industrial Computers with Raspberry Pi CM4

EDATEC ED-IPC2600 series empowers advanced automation with flexible connectivity and robust performance

Image of EDATEC ED-IPC2600 Series Industrial Computers with Raspberry Pi CM4EDATEC ED-IPC2600 series industrial computers, anchored by the robust Raspberry Pi CM4, offer high-reliability computing for demanding industrial environments. Boasting up to 8 GB LPDDR4 RAM and 32 GB eMMC storage, these devices excel in performance and data management. Enhanced connectivity via dual Ethernet, serial/CAN interfaces, and wireless options (Wi-Fi®, Bluetooth®, 4G LTE) ensures seamless integration. The ED-IPC2600 series is engineered for durability, withstanding temperatures from -25°C to +60°C, and backed by an optional supercapacitor for power resilience. Scalable storage, courtesy of Micro SD and M.2 NVMe SSD slots, meets varied industrial needs. Powered by a 64-bit quad-core Arm® Cortex®-A72 processor, these computers deliver fast, efficient performance. CODESYS compatibility adds an advanced layer, supporting IEC 61131-3 programming for sophisticated control systems (note: CODESYS functionality is optional; please contact EDATEC if this feature is required). The ED-IPC2600 is ideal for OEMs, system integrators, and industrial users seeking adaptable, high-performance IPC solutions.

Features

  • Powerhouse processing: Broadcom BCM2711 quad-core Arm Cortex-A72 64-bit SoC running at 1.5 GHz
  • Memory and storage: Up to 8 GB LPDDR4 RAM and 32 GB eMMC, expandable with Micro SD and M.2 NVMe SSD slots
  • Enhanced connectivity: Dual Ethernet (Gigabit and 100 M), RS232/485, CAN, Wi-Fi (2.4 GHz/5 GHz), Bluetooth, 4G LTE
  • Isolated I/O: Features isolated digital inputs (DI) and digital outputs (DO) for safe interface with industrial equipment
  • Stable power: Wide voltage DC 9 V to 36 V input with comprehensive protection and optional supercapacitor for backup power
  • Environmental hardiness: Operates reliably in temperatures ranging from -25°C to +60°C
  • Robust design: Encased in a durable metal housing with DIN rail mounting for industrial settings
  • Software compatibility: CODESYS runtime environment support for PLC functionality and IEC 61131-3 programming (optional; please contact EDATEC if this feature is required)
Applications
  • Industrial automation and control
  • Process monitoring and control
  • Machine vision and robotics
  • Data acquisition and logging
  • Industrial Internet of Things (IIoT) gateways
  • Smart factory and Industry 4.0 solutions
  • Support for all IEC 61131-3 programming languages
  • Extensive library of function blocks for various applications
  • Integrated visualization capabilities for HMI development
  • OPC UA server/client functionality for seamless data exchange
  • Fieldbus support, including PROFINET, EtherCAT, and Modbus TCP/RTU
  • Motion control and CNC capabilities for advanced automation tasks

ED-IPC2600 Series Industrial Computers with Raspberry Pi CM4

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RPI CM4102016 INDUSRIAL PCED-IPC2632-1216-SRPI CM4102016 INDUSRIAL PC5 - Immediate$2,570.04View Details
RPI CM4102016 INDUSRIAL PCED-IPC2632-12164EU-SRPI CM4102016 INDUSRIAL PC9 - Immediate$2,997.02View Details
RPI CM4102016 INDUSRIAL PCED-IPC2632-12164US-SRPI CM4102016 INDUSRIAL PC6 - Immediate$3,079.13View Details
RPI CM4108032 INDUSRIAL PCED-IPC2632-1832-SRPI CM4108032 INDUSRIAL PC14 - Immediate$3,366.51View Details
RPI CM4108032 INDUSRIAL PCED-IPC2632-18324EU-SRPI CM4108032 INDUSRIAL PC5 - Immediate$3,793.48View Details
RPI CM4108032 INDUSRIAL PCED-IPC2632-18324US-SRPI CM4108032 INDUSRIAL PC9 - Immediate$3,916.65View Details
Published: 2024-08-26