ED-HMI2002 Dual-4K Raspberry Pi 4 Industrial Panel PC Series
EDATEC touch panel displays deliver open-source agility with industrial-grade reliability—no fan, no fuss, and no lock-in
EDATEC ED-HMI2002 series distills Raspberry Pi 4 muscle into two right-sized, factory-ready panel PCs: a 7" and a 10.1" multitouch display that both deliver desktop-class performance at the edge. The 1.5 GHz quad-core 64-bit Cortex™-A72 CPU is paired with up to 8 GB LPDDR4 RAM and optional 32 GB or 64 GB eMMC/SD storage. Dual 4Kp60 HDMI outputs let users mirror or extend content onto a second high-resolution monitor, perfect for side-by-side SCADA dashboards or operator guidance screens. Connectivity keeps pace with industrial reality: Gigabit Ethernet, 2× USB 3.0, 2× USB 2.0, and 5 V USB-C power in a single, compact footprint. Add the optional 8 MP front camera for barcode scanning, quality inspection, or access control without extra boxes. The CNC-machined aluminum bezel and sheet-metal rear shell dissipate heat silently across +10°C to +60°C, shrug off dust and vibration, and mount identically via embedded frame or 75/100 mm VESA. Whether users need a handheld pendant or a compact dashboard, ED-HMI2002 delivers open-source agility with industrial-grade reliability—no fan, no fuss, and no lock-in.
- Raspberry Pi 4 (4× Cortex-A72 at 1.5 GHz)
- Memory: 2 GB/4 GB/8 GB LPDDR4
- Storage: 32 GB or 64 GB eMMC/SD, M.2 NVMe ready
- Dual 4Kp60 HDMI for dual-screen dashboards
- Gigabit Ethernet + 4× USB (2 x 3.0, 2 x 2.0)
- Optional 8 MP front camera for vision applications
- Fanless, +10°C to +60°C, IP-sealed aluminum housing
- 75/100 mm VESA or embedded mounting, identical across sizes
- 5 V USB-C power: no industrial brick required
- Machine-level operator panels and teach pendants
- Vision-guided inspection and quality gates
- EV-charging kiosks and smart lockers
- Building and energy-management dashboards
ED-HMI2002 Dual-4K Raspberry Pi 4 Industrial Panel PC Series
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | ED-HMI2002-070C-0000 | PI4 7" LCD TOUCH W/OUT PI4 | 10 - Immediate | $526.85 | View Details |
![]() | ![]() | ED-HMI2002-070CC-0000 | PI4 7" LCD TOUCH W/OUT PI4 | 12 - Immediate | $724.42 | View Details |
![]() | ![]() | ED-HMI2002-101C-0000 | PI4 10.1" LCD TOUCH W/OUT PI4 | 0 | $724.42 | View Details |
![]() | ![]() | ED-HMI2002-101CC-0000 | PI4 10.1" LCD TOUCH W/OUT PI4 | 8 - Immediate | $921.98 | View Details |