Series 690 USB 3.0 Type A and B

EDAC's Series 690 USB connectors with USB 3.0 compatibility

Image of EDAC Inc's Series 690 USB 3.0 Type A and BSeries 690 USB 3.0 SuperSpeed connectors from EDAC are fully compliant with the USB 2.0 and 3.0 specifications, providing a significant leap forward in transfer speeds (5 Gbps signaling rate) and a 10x performance increase over hi-speed USB capabilities while maintaining backwards compatibility with USB 2.0 devices. The USB 3.0 specification will accommodate next generation peripherals that require more power and improved interaction between devices and the host computer by providing more power when needed and less power when not needed.

Features
  • USB Type A and B right angle receptacle
  • Metal shielding for EMI, RFI, and ESD protection
  • Super speed interface up to 5 Gbps data rate
  • 230°C for 30 sec., 260°C for 10 sec. for SMT process
  • Backward compatible with USB 2.0 
  • Friction lock grounding fingers
  • 94 V-0
  • High temperature material
  • USB 2.0 and 3.0 compliant
  • Through hole standard type

Series 690

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CONN RCPT USB3.0 TYPEA 9POS R/A690-009-521-013CONN RCPT USB3.0 TYPEA 9POS R/A0 - Immediate$11.41View Details
Published: 2010-06-11