3250J Series Fans

ebm-papst's 3250J fans are ideal for dissipating large quantities of heat in confined spaces

Image of ebm-papst's 3250J Series Fanebm-papst’s proven 3200J S-Force series of fans run at high speeds to maintain performance against high system resistance. The 3250J S-Panther series extends this application range with fans designed specifically for lower system resistances, therefore operating at more moderate speeds. In addition, the impeller has added aeroacoustic improvements, including an artificially generated surface disturbance on the blades which acts as a turbulator, delaying an impending stall. These changes result in a substantial lowering of acoustic noise.  The sound power of the S-Panther is far lower than that of other fans, particularly in the higher frequency ranges starting at 1250 Hz. Operating at lower speeds, the S-Panther fans also achieve a 20 to 25% improvement in bearing life over the S-Force fans

Features
  • High-performance motor
  • Robust housing made of fiberglass-reinforced plastic
  • Impeller noise optimization attributed to
    • New aeroacoustic design
    • Turbulator
  • More ecological operation
    • Reduced power consumption
    • Efficiency superior to 3200J
  • Speed signal
  • Go/no-go alarm
  • External temperature sensor
  • Internal temperature sensor
  • PWM control input
  • Analog control input
  • Protection against moisture
  • Protection against salt spray fog
  • Protection class IP54, IP68
Applications
  • IT/telecom
    • IT servers
    • IT network devices
    • Switch cabinets
  • Solar inverters
  • Frequency converters
  • Commercial refrigeration
  • Medical technology

3250J Series Fans

ImageManufacturer Part NumberDescriptionWidthAvailable Quantity
FAN AXIAL 92X38MM 48VDC WIRE3258J/2H3PFAN AXIAL 92X38MM 48VDC WIRE38.00mm6 - ImmediateView Details
FAN AXIAL 92X38MM 48VDC WIRE3258J/2H3PUFAN AXIAL 92X38MM 48VDC WIRE38.00mm34 - ImmediateView Details
FAN AXIAL 92X38MM 24VDC WIRE3254J/2H3PFAN AXIAL 92X38MM 24VDC WIRE38.00mm166 - ImmediateView Details
FAN AXIAL 92X38MM 12VDC WIRE3252J/2H3PFAN AXIAL 92X38MM 12VDC WIRE38.00mm0 - ImmediateView Details
FAN AXIAL 92X38MM 48VDC WIRE3258J/2HHPFAN AXIAL 92X38MM 48VDC WIRE38.00mm28 - ImmediateView Details
FAN AXIAL 92X38MM 48VDC WIRE3258J/2HHPUFAN AXIAL 92X38MM 48VDC WIRE38.00mm6 - ImmediateView Details
Published: 2015-06-10