Hydraulic Magnetic Miniature Circuit Breakers (MCB) - 4231 Series
E-T-A's 4231 series features a trip mechanism that responds quickly and provides physical contact isolation
E-T-A’s 4231 series is a hydraulic-magnetic MCB for hazardous locations where combustible materials are present, and high voltage equipment protection is required. The series meets safety standards in accordance with UL1077, CSA22.2, and UL Class I Division 2, Groups A, B, C, and D. The hydraulic-magnetic MCB's trip mechanism can respond extremely fast and provides genuine physical contact isolation. The magnetic trip ensures disconnection of the faulty circuit in the event of short circuit nearly without delay, but also in the event of low overloads.
- Voltage rating: 120 AC
- Interrupting capacity: 1000 A (AC and DC)
- Mounting method: DIN rail mounting
- Actuation: toggle/baton
- Certificates: Class I Div. 2 GP: A, B, C, D, ISA 12.12.01-2015, CSA C22.2 No. 213, and No. 235-04 - UL 1077
- Automation
- Chemicals, oil, and gas
- Agricultural processing and storage
- Saw mill production
Hydraulic Magnetic Miniature Circuit Breakers (MCB) - 4231 Series
Image | Manufacturer Part Number | Description | Current Rating (Amps) | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|
![]() | ![]() | 4231-T110-K0F2H-5A | CIR BRKR MAG-HYDR 120VAC 5A | 5A | 0 - Immediate | $2,589.26 | View Details |
![]() | ![]() | 4231-T110-K0F2H-10A | CIR BRKR MAG-HYDR 120VAC 10A | 10A | 0 - Immediate | $2,589.26 | View Details |
![]() | ![]() | 4231-T110-K0F2H-15A | CIR BRKR MAG-HYDR 120VAC 15A | 15A | 0 - Immediate | $2,589.26 | View Details |
![]() | ![]() | 4231-T110-K0F1H-15A | CIR BRKR MAG-HYDR 50VDC 15A | 15A | 0 - Immediate | $2,589.26 | View Details |
![]() | ![]() | 4231-T110-K0F2H-1A | CIR BRKR MAG-HYDR 120VAC 1A | 1A | 0 - Immediate | $2,654.62 | View Details |