RRS20 Series Rocker Switches
E-Switch rocker switches feature an IP68 seal, UL and ENEC listed electrical ratings, and illumination potential with five different actuator color choices
The E-Switch RRS20 series is a fully sealed, high-current rocker switch with a variety of customization options tailored to fit user designs. Its IP68 seal, UL and ENEC listed electrical ratings (up to 16 A), and illumination potential (five different actuator color choices) combine to make this economically priced rocker switch an in-demand solution for a variety of applications. The RRS20 fits a 20 mm round cutout with terminal options including quick connect, solder lug, or wire leads (300 mm). The contact arrangement is either SPST or SPDT with on-off, on-on, or on-off-on functionality. Six different actuator marking styles are available in either black or white.
- Electrical rating:
- 16 (8) A, 125 VAC/250 VAC
- 10 (4) A, 125 VAC/250 VAC
- 16 A, 30 VDC
- Electrical life: 10,000 cycles
- Contact resistance: 20 mΩ maximum
- Insulation resistance: 100 MΩ minimum at 500 VDC
- Dielectric strength: 1,500 VAC for one minute
- Ingress protection: IP68 from panel
- Panel cutout: 20 mm round cutout
- Contact arrangement: SPST and SPDT
- Base material: nylon 66
- Actuator: PC/nylon 66
- Operating/storage temperature: 0°C to +55°C
RRS20 Series Rocker Switches
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | RRS20F1ABLKBLKWHT3NP![]() | ROCKER, 20A, SPST, OFF-ON, QUICK | 0 - Immediate | $22.31 | View Details | |
![]() | RRS20F1ABLKREDNN1P![]() | ROCKER, 16A, SPST, ON-OFF, QUICK | 0 - Immediate | $25.44 | View Details | |
![]() | RRS20F1ABLKREDBLK31P![]() | ROCKER, 20A, SPST, OFF-ON, QUICK | 0 - Immediate | $26.18 | View Details | |
![]() | RRS20F1ABLKGRNNN1P![]() | ROCKER, 20A, SPST, OFF-ON, QUICK | 0 - Immediate | $26.67 | View Details |