RRA Series Round Rocker Switch
E-Switch and DigiKey offer the RRA Series rocker switch with a PVC cap and illumination options
The E-Switch RRA Series round rocker switch has a PVC cap for water protection and full illumination options. It also has high power ratings with UL approvals.
Markets for the RRA Series switch include industrial applications, audio/visual, lighting/ballast, medical equipment and security panels.
Specifications
- Electrical life: 10,000 cycles
- Contact rating: up to 15 A, 1/3 HP
- Contact resistance: 35 mΩ maximum at 50 VAC
- Insulation resistance: 100 MΩ minimum at 500 VAC
- Dielectric strength: 1,500 VAC for 1 minute
- Operating temperature: -20°C to 105°C
RRA Series Round Rocker Switch
Image | Manufacturer Part Number | Description | Switch Function | Current Rating (Amps) | Available Quantity | View Details | |
---|---|---|---|---|---|---|---|
![]() | ![]() | RRA12C1100 | SWITCH ROCKER DPST 15A 125V | On-Off | 15A (AC) | 423 - Immediate | View Details |
![]() | ![]() | RRA12C1121 | SWITCH ROCKER DPST 15A 125V | On-Off | 15A (AC) | 0 - Immediate | View Details |
![]() | ![]() | RRA12C1000-116 | SWITCH ROCKER DPST 15A 125V | On-Off | 15A (AC) | 2436 - Immediate | View Details |
![]() | ![]() | RRA1GC1100 | SWITCH ROCKER DPDT 15A 125V | On-On | 15A (AC) | 1708 - Immediate | View Details |
![]() | ![]() | RRA16C1100 | SWITCH ROCKER DPDT 15A 125V | On-Off-On | 15A (AC) | 6250 - Immediate | View Details |