PV5 Series Anti-Vandal Switches

E-Switch's PV5 series anti-vandal switches offer domed actuator and IP65 ratings

Image of E-Switch's PV5 Series Anti-Vandal SwitchE-Switch's PV5 anti-vandal switches feature a long life expectancy and IP65 ratings. They offer a 12 mm panel cutout size and a domed actuator with multiple color options, including black, white, yellow, blue, green, red, nickel, and stainless steel. They also come in a black anodized finish option. These anti-vandal pushbutton switches are popular for use in kiosk applications, ticket dispensers, and industrial-type applications.

Specifications
  • Rating: 2 A 48 VDC
  • Temperature: -20°C to 55°C
  • Electrical life: 200,000 cycles
  • Mechanical life: 1,000,000 cycles
  • Contact resistance: 50 mΩ max at 1 A 12 VDC
  • Insulation resistance: 1,000 MΩ min 500 VDC
  • Dielectric strength: 2,000 VAC for 1 minute
  • Ingress protection: IP65
  • Panel cutout: 12 mm diameter
Published: 2015-11-10