DigiLab Laser Cutter

Dremel’s DigiLab Laser Cutter combines product innovation with intuitive and dynamic software to make digital fabrication come to life

Image of Dremel's DigiLab Laser Cutter Dremel's DigiLab laser cutter is designed with makers, educators, inventors, entrepreneurs, artists, and hobbyists in mind. It brings robust functionality such as network connectivity, recommended settings for commonly used materials, and multisensor checks to a desktop laser cutter.

Features
  • Easy-to-use laser cutter suitable for engraving all types of project; from cutting intricate wedding invites out of paper to engraving hand-drawn patterns in a leather wallet and much more
  • Capable of cutting, scoring, and engraving a variety of hard and soft materials from wood, stone, and glass to fabric, paper, and leather for a diverse set of projects and applications
  • Hex Box™ includes integrated cooling and air assist systems in a compact design, saving users time and energy typically needed to find, purchase, and install systems separately
  • Built-in camera lets users scan their drawings or photos into the laser software for easy cutting and engraving
  • Built-in camera also allows users to align their print with odd-shaped materials reducing misprints
  • Large 7 in. LCD touch screen lets users manage and run jobs effortlessly
  • Built-in smart sensors to detect potentially hazardous situations and assist with troubleshooting
  • Industry standard 40 W glass laser tube with easy connect linkage for fast tube replacement
  • Included aluminum honeycomb plate helps with ventilation while jobs are running
  • Accessible with or without internet connection through Wi-Fi, Ethernet, Proxy, or Static IP network set up
  • Advanced software controls to adjust default materials and settings to best suit your applications
  • Thoroughly vetted material library to allow printing on new materials with ease
  • Software compatible with PC, Mac, and Linux systems through a variety of web browsers
  • Industry-first UL certification assures quality and peace of mind
  • Exclusive Dremel DigiLab Suite includes out-of-the-box tutorials to make set up quick and painless
  • Excellent safety and support: USA-based, world-class customer service team is always ready to help
Published: 2019-05-08