PI2DPX1067 Linear ReDriver™ with AUX Listener

Diodes Incorporated 1.8 V linear ReDrivers support multiple connectivity standards

Image of Diodes Incorporated PI2DPX1067 Linear ReDriver with AUX ListenerThe Diodes Incorporated PI2DPX1067 is a 1.8 V linear ReDriver supporting USB Type-C® for 10 Gbps USB 3.2, and 13.5 Gbps DisplayPort™ 2.1 (UHBR13.5) standards. The device supports multiple operation modes through an I²C bus setting for USB 3.2 Gen 2 x1 or x2, USB 3.2 Gen 2 x1 and 2-lane DP 2.1 (UHBR10, UHBR13.5), and 4-lane DP 2.1 (UHBR10, UHBR13.5), with speeds up to 13.5 Gbps per channel.

In compliance with USB Type-C connectors with crossbar switches for SBU pins, the device integrates an AUX listener and swaps AUX channels under the flip and non-flip plug. The PI2DPX1067’s non-blocking linear ReDriver design ensures that the differential signals help optimize the overall channel link adjustment conducted by the system’s transmitter and receiver. These differential signals convey pre-shoot and de-emphasis equalization waveforms from the transmitter side to the receiver side.

The device’s CTLE equalizers are implemented at the inputs of the ReDriver to compensate for channel losses and to reduce intersymbol interface (ISI) jitter. The CTLE equalizer’s gains and flat gains are programmable to support eye opening via the I²C register.

The PI2DPX1067 is available in the very small 32-pin X2QFN (XUA32) with a 2.85 mm x 4.5 mm footprint. It operates across the -40°C to +85°C industrial temperature range.

Applications
  • Laptops and desktop PCs
  • VR/AR goggles
  • Gaming consoles
  • Active cables

PI2DPX1067 Linear ReDriver™ with AUX Listener

ImageManufacturer Part NumberDescriptionTypeApplicationsInputAvailable QuantityPriceView Details
New Product
Active Display X2-QFN2845-32
PI2DPX1067XUAEXActive Display X2-QFN2845-32Buffer, ReDriverUSB Type CDifferential3449 - Immediate$27.38View Details
Published: 2025-12-17