AP431i - Low Cathode Current, Cost Effective Precision Shunt Regulator
The AP431i from Diodes Incorporated provides a cost effective solution for low standby power consumption applications
The AP431i from Diodes Incorporated is an extremely low minimum cathode current shunt regulator with guaranteed thermal stability over its full operating range.
It has the same electrical specifications as the industry standard ‘431, however its typical minimum cathode current is only 50 μA (8-times lower than the TL431). This makes it ideal for applications such as offline power supplies, adapters, and other adjustable regulators that require very low power consumption.
The output voltage of the AP431i can be set to any value between VREF (2.5 V) and the corresponding maximum cathode voltage (36 V).
AP431i is offered in two initial voltage tolerance grades of 0.5% and 1%; in TO92, SOT23 and SOT89.
- Low minimum cathode current for regulation: 50 µA (typ.), 100 µA (max.)
- Programmable precise output voltage from 2.5 V to 36 V
- High stability under capacitive load
- Low deviation of reference voltage over full temperature range: 11 mV (typ.)(-40°C to +125°C)
- Sink current capacity from 100 µA to 100 mA
- Low dynamic impedance: 0.1[1] (typ.)
- Wide operating temperature range: -40°C to +125°C
- Totally lead-free and fully RoHS compliant
- Halogen- and antimony-free “Green” device
- Voltage adapters
- Chargers
- Precision voltage references
- Switching power supplies
- Graphic cards