AP3776B Regulation Controller

Diodes' high performance, low-power offline primary side, AC-DC power supply controller for battery charger and adapter applications

Image of Diodes Inc's AP3776B Regulation ControllerDiodes Incorporated AP3776B regulation controller can meet less than 10 mW standby power for “super star” charger criteria. The device uses the pulse frequency modulation (PFM) method to build discontinuous conduction mode (DCM) flyback power supplies.

The AP3776B provides accurate constant voltage (CV), constant current (CC), and outstanding dynamic performance, eliminating the need for an optocoupler. It also eliminates the need of loop compensation circuitry while maintaining stability.

The AP3776B achieves excellent regulation and high average efficiency, less than 10 mW no-load power consumption and less than 1 s startup time. When the AP3776B is used with AP4341, APR343, or APR3415, improved under-shoot performance and higher conversion efficiency can be achieved.

Features
  • Primary side control for eliminating an optocoupler
  • 10 mW no-load input power
  • Compensation for external component temperature variations
  • Flyback topology in DCM operation
  • Random frequency adjustment to reduce system EMI
  • Semi-valley turn-on for higher efficiency
  • Built-in soft-start
  • Overvoltage protection
  • Overtemperature protection
  • Short-circuit protection
  • AP4341, APR343, or APR3415 awaking signal detection
  • Audio noise reduction
  • Internal cable compensation
  • SO-8 package
  • Totally lead-free and fully RoHS compliant
  • Halogen- and antimony-free green device
Applications
  • Adapters and chargers for shavers, cell and cordless phones, PDAs, MP3s and other portable apparatus
  • Standby and auxiliary power supplies

AP3776B Regulation Controller

ImageManufacturer Part NumberDescriptionVoltage - BreakdownAvailable QuantityPrice
IC OFFLINE SWITCH FLYBACK 8SOAP3776BMTR-G1IC OFFLINE SWITCH FLYBACK 8SO-0 - Immediate$11.36View Details
Published: 2015-12-31