AL8860, 40 V, 1.5 A, Buck LED Driver

Diodes' AL8860 LED driver features built-in protection against open or shorted LED pins and overtemperature (OTP)

Image of Didoes' AL8860 40 V 1.5 A Buck LED DriverDiodes' AL8860 is a hysteretic-mode, DC-DC buck driver. The driver operates from input supplies between 4.5 V and 40 V and provides an externally adjustable output current up to 1.5 A. Depending upon supply voltage and external components the AL8860 provides up to 40 W output power. The AL8860 integrates the power switch and a high-side output current sensing circuit which uses an external resistor to set the nominal average output current. Dimming can be realized by applying an external control signal to the CTRL pin. The CTRL pin will accept either a DC voltage signal or a PWM signal. The AL8860 is available in TSOT25 packages and MSOP-8EP packages.

Image of Didoes' AL8860 40 V 1.5 A Buck LED Driver

Features
  • Integrated 40 V / 0.2 Ω power MOSFET with LED current up to 1.5 A
    • Needs only four external components and provides higher efficiency while driving 0.5 W, 1 W, 3 W, and multi-die LEDs
  • Multi-function CTRL pin supports analog and PWM dimming
    • Maximizes the versatility of dimming
  • Built-in protection against LED short/open and thermal overload (OTP)
    • Provides reliable system performance
  • Input voltage ranges from 4.5 V to 40 V
    • Operates from 5 VDC, 12 VAC/DC, and 24 AC/DC standard voltage rails supporting a wide range of applications
  • Analog dimming range from 0% to 100%
    • Deep dimming range without flicker

AL8860 Buck LED Drivers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC LED DRVR RGLTR PWM 1.5A 8MSOPAL8860MP-13IC LED DRVR RGLTR PWM 1.5A 8MSOP22500 - Immediate$5.18View Details
IC LED DRVR RGLTR PWM 1A TSOT25AL8860WT-7IC LED DRVR RGLTR PWM 1A TSOT250 - Immediate$5.26View Details
Published: 2016-10-24