TEL0185 RainbowLink 4-Channel USB to Serial Converter

The DFRobot TEL0185 RainbowLink 4-channel USB to serial converter integrates RS485, RS232, and TTL channels and has multi-voltage output and multiple platform compatibility

Image of DFRobot TEL0185 RainbowLink 4-Channel USB to Serial ConverterThe DFRobot RainbowLink is an advanced USB protocol converter specifically designed to achieve efficient multi-channel serial communication and power output. It is suitable for scenarios such as IoT (Internet of Things), industrial embedded development, and debugging. RainbowLink has four independent channels: RS485, RS232, and 2 TTL. This device supports Windows and Linux operating systems and is compatible with devices such as LattePanda and Raspberry Pi. In most cases, RainbowLink does not require the installation of drivers; however, installing the optional drivers can enhance its functionality by assigning unique device identifiers, making it more convenient to manage. RainbowLink can simultaneously output 12 V, 5 V, and 3.3 V power, eliminating the need for multiple converters and external power supplies. This makes it highly suitable for testing and development work in various industrial, agricultural, and laboratory environments.

Features
  • Multi-protocol channel integration
    • Four independent serial channels: 1x RS485, 1x RS232, 2x TTL (3.3 V level), supporting simultaneous communication with diverse devices
    • Baud rate range: 2400 bps to 128,000 bps for flexible data transfer
  • Plug-and-play connectivity
    • Type-C® USB interface for universal compatibility; driver-free on most systems (optional drivers for unique device IDs)
    • Lever-type quick-connect terminals for tool-free wiring, supporting >2,000 connect-disconnect cycles and compatible with pin headers/sockets
  • Integrated power solutions
    • Three voltage outputs: 12 V (800 mA), 5 V (up to 2 A via Type-C, 500 mA via USB-A), and 3.3 V (200 mA), eliminating external power adapters
  • Cross-platform compatibility
    • Works with Windows, Linux, LattePanda, and Raspberry Pi, enabling seamless integration with popular development boards
  • Compact and reliable design
    • Dimensions: 72 mm x 47 mm x 23 mm, ideal for space-constrained environments
    • Industrial-grade build with secure terminal connections to minimize loose wiring risks
Applications
  • Sensor testing and debugging
  • Multi-protocol device integration
  • Prototype development and debugging in laboratories and for development boards
  • Remote monitoring and control systems in agriculture
  • Embedded system development for IoT gateways and edge computing
  • Configuration and diagnosis of industrial automation equipment

TEL0185 RainbowLink 4-Channel USB to Serial Converter

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RS-232/RS-485 USB TO SERIALTEL0185RS-232/RS-485 USB TO SERIAL30 - Immediate$105.92View Details
Published: 2025-04-30