Chrome II Series Industrial DIN Rail Power Supply

Delta Chrome II series DIN rail power supplies have a compact design for building automation and household appliances

Image of Delta's Chrome II Series Industrial DIN Rail Power SupplyDelta Chrome II series power supplies feature 30 W, 60 W, and 100 W models with up to 92.16 W output. They have 12 V, 24 V, and 48 V nominal voltage outputs and accept 85 VAC to 264 VAC universal voltage input. They boast a compact design aligned with DIN 43880, a standard defining the dimensions for building control and home automation system distribution boards. The series is also certified to IEC/EN 60335-1, IEC/EN 61558-1, and IEC/EN 61558-2-16 to ensure electrical safety for distribution boards. All these features make the series suitable for building automation and household appliances.

The Chrome II series power supplies have a -30°C to +70°C wide operating temperature range with up to +50°C full load power temperature, meeting various needs of customers. They comply with the DOE VI energy efficiency standard with lower no-load power consumption. Its Class II double-isolated input spares the earth connection, resulting in a leakage current lower than 0.25 mA.

The Chrome II series also conforms to the National Electrical Code (NEC) Class 2 and Limited Power Source (LPS) to ensure reliability and facilitate standardized, universally applicable electrical safety across diverse environments. The series complies with the IEC/EN/UL 62368-1 (ICT), IEC/EN/UL 61010-1, and IEC/EN/UL 61010-2-201 certifications for industrial applications. It also receives RoHS Directive 2011/65/EU certifications for environmental protection.

Features
  • Class II, double isolation (no earth connection required)
  • Mechanical dimensions are designed to meet DIN 43880 for building automation
  • Low no-load power consumption and compliance with DOE VI efficiency standard
  • NEC Class 2/LPS certified
  • Overvoltage category III
Applications
  • Building and home automation
  • Distribution boards
  • Security systems
  • CCTV surveillance systems
  • Household appliances

Chrome II Series Industrial DIN Rail Power Supply

ImageManufacturer Part NumberDescriptionVoltage - Output 1Power (Watts)Available QuantityPriceView Details
DIN-RAIL PS 12V/2A, OVC IIIDRC-12V030W1RZDIN-RAIL PS 12V/2A, OVC III12V24W81 - Immediate$196.08View Details
DIN-RAIL PS 24V/1.5A, OVC IIIDRC-24V030W1RZDIN-RAIL PS 24V/1.5A, OVC III24V36W141 - Immediate$196.08View Details
DIN-RAIL PS 12V/4.5A, OVC IIIDRC-12V060W1RZDIN-RAIL PS 12V/4.5A, OVC III12V54W69 - Immediate$272.93View Details
DIN-RAIL PS 24V/2.5A, OVC IIIDRC-24V060W1RZDIN-RAIL PS 24V/2.5A, OVC III24V60W0 - Immediate$215.10View Details
DIN-RAIL PS 48V/1.25A, OVC IIIDRC-48V060W1RZDIN-RAIL PS 48V/1.25A, OVC III48V60W69 - Immediate$272.93View Details
DIN-RAIL PS 24V/3.83A, OVC IIIDRC-24V100W1RZDIN-RAIL PS 24V/3.83A, OVC III24V92W0 - Immediate$333.37View Details
DIN-RAIL PS 12V/7.1A, OVC IIIDRC-12V100W1RZDIN-RAIL PS 12V/7.1A, OVC III12V85W49 - Immediate$333.37View Details
DIN-RAIL PS 48V/1.92A, OVC IIIDRC-48V100W1RZDIN-RAIL PS 48V/1.92A, OVC III48V92W38 - Immediate$333.37View Details
Published: 2024-08-27