Infineon’s Universal Serial Bus (USB) solutions

Industry's broadest Universal Serial Bus portfolio: a comprehensive solution for all USB needs

Infineon has been making USB universal since 1996. Universal Serial Bus (USB) is the most common connectivity solution for PCs and consumer devices today: plug and play, easy to use and simple to implement, USB continues to gain traction in new applications and market segments.

Infineon is the market leader in USB, surpassing 1 billion units shipped in 2008. With a complete portfolio of USB solutions, Infineon continues to innovate on emerging USB technologies. Infineon also provides the industry's most comprehensive turnkey solution, including software, reference designs and driver suites. This provides a one-stop shop for all USB needs and enables customers to get to market faster, gaining a competitive advantage.

Featured Products

USB-C Power Delivery Controllers

Discover EZ-PD™, the industry’s most complete portfolio of USB-C Power Delivery Controllers for more robust end-to-end Power Delivery and charging. It includes also AEC-Q100 certified versions for automotive-grade performance.

USB Hub Controllers

Discover EZ-PD™ Barrel Connector Replacement which can quickly convert any device from being powered through a barrel connector to being powered via the USB-C connector, with few external components and no firmware development required.

USB-C High Voltage Microcontrollers

Discover EZ-PD™ PMG1 family of high-voltage microcontrollers (MCU) with USB-C Power Delivery (PD): a single-chip solution for applications requiring additional control capability.

USB-C AC-DC and DC-DC Charging Solutions

Discover EZ-PD™ portfolio of charger adapter power solutions with scalable PD controller architecture to support multi-port markets needs.

USB 2.0 Peripheral Controllers

Discover EZ-USB™ portfolio of programmable peripheral controllers supporting low-speed, full-speed and high-speed. For configurable and fixed-function bridging interfaces (UART, I²C, SPI), we offer EZ-USB™ Serial bridge controllers.

USB 5 Gbps Peripheral Controllers

Discover EZ-USB™ portfolio of USB 5 Gbps peripheral controllers, from USB 1.1 to USB 5 Gbps, continue onward to 20 Gbps.

USB-C Charging Port Controllers

Discover EZ-USB™ portfolio of hub controllers, supporting USB 2.0, USB 5 Gbps and 10 Gbps for advanced USB-PD and battery charging capabilities.