Current Sensing Resistors

Cyntec’s current sensing resistors support high precision and low TCR in a compact package, making them ideal for mobile and wearable products

Image of Cyntec's Current Sensing ResistorsCyntec has developed a series of current sensing resistor which are characterized by miniaturization down to 0201 size, high power up to 9 W, high precision, and low TCR. Besides the thin film and thick film, Cyntec developed the processing technology to bond metal foil and ceramic substrate together. Based on the technical performance, Cyntec can keep the competitive strength of low TCR. Cyntec also offers the 4-pin and 4-wire Kelvin's measurement directly on the pad to decrease the measurement error.

Features
  • Miniaturization down to 0201 size
  • High power up to 9 W
  • High precision
  • Low TCR

Current Sensing Resistors

ImageManufacturer Part NumberDescriptionFeaturesAvailable QuantityView Details
RES SMD 5 OHM 1% 1/3W 0805RLT1220-F-5R00-FNHRES SMD 5 OHM 1% 1/3W 0805-1025 - ImmediateView Details
RES 0.01 OHM 1% 1W WIDE 1206RL1632T4F-R010-FNHRES 0.01 OHM 1% 1W WIDE 1206Current Sense13196 - ImmediateView Details
RES 1 OHM 5% 1/10W 0201RLT0306-C-1R00-JNHRES 1 OHM 5% 1/10W 0201-10316 - ImmediateView Details
RES 1 OHM 1% 1/10W 0201RLT0306-C-1R00-FNHRES 1 OHM 1% 1/10W 0201-31558 - ImmediateView Details
RES SMD 5.1 OHM 1% 1/8W 0603RLT0816-2-5R10-FNHRES SMD 5.1 OHM 1% 1/8W 0603-12280 - ImmediateView Details
RES 0.47 OHM 1% 1/4W 0805RLT1220-3-R470-FNHRES 0.47 OHM 1% 1/4W 0805-8000 - ImmediateView Details
RES SMD 1 OHM 1% 1/3W 0805RLT1220-F-1R00-FNHRES SMD 1 OHM 1% 1/3W 0805-8905 - ImmediateView Details
RES SMD 2.2 OHM 1% 1/3W 0805RLT1220-F-2R20-FNHRES SMD 2.2 OHM 1% 1/3W 0805-9900 - ImmediateView Details
RES SMD 2.2 OHM 5% 1/4W 0805RLT1220-3-2R20-JNHRES SMD 2.2 OHM 5% 1/4W 0805-0 - ImmediateView Details
RES SMD 4.7 OHM 1% 1/4W 0805RLT1220-3-4R70-FNHRES SMD 4.7 OHM 1% 1/4W 0805-9963 - ImmediateView Details
RES 0.082 OHM 1% 1/3W 0805RLT1220-F-R082-FNHRES 0.082 OHM 1% 1/3W 0805-4950 - ImmediateView Details
RES 0.5 OHM 5% 1/4W 0805RLT1220-3-R500-JNHRES 0.5 OHM 5% 1/4W 0805-0 - ImmediateView Details
RES 0.15 OHM 5% 1/3W 0805RLT1220-F-R150-JNHRES 0.15 OHM 5% 1/3W 0805-0 - ImmediateView Details
RES 0.082 OHM 1% 1/4W 0805RLT1220-3-R082-FNHRES 0.082 OHM 1% 1/4W 0805-9260 - ImmediateView Details
RES SMD 4.7 OHM 5% 1/3W 0805RLT1220-F-4R70-JNHRES SMD 4.7 OHM 5% 1/3W 0805-0 - ImmediateView Details
Published: 2020-01-28