PRC300/PRC600 Series DC/DC Converters
CUI Inc converters feature a 180 VDC to 400 VDC input voltage range and baseplate cooling
CUI Inc PRC300 and PRC600 DC/DC converters feature a 180 VDC to 400 VDC input voltage range and baseplate cooling. The converters offer remote ON/OFF control, output voltage trim, and various protections, including overcurrent (OCP), overtemperature (OTP), overvoltage (OVP), short circuit (SCP), and input undervoltage. The PRC300 series has a 300 W max output power rating, and a 270 kHz to 330 kHz operating frequency range. The PRC600 series has a 600 W max output power rating, and a 170 kHz to 230 kHz operating frequency range. The converters are RoHS compliant and EN/IEC 62368-1 certified and are ideal for commercial, railway, and industrial applications.
- Isolated 300 W and 600 W output
- High input voltage range: 180 VDC to 400 VDC
- Reinforced insulation (PRC300)
- 3,000 VDC isolation
- Operating temperature range: -40°C ~ +100°C
- Remote on/off control
- Baseplate cooling
- Certified to UL/EN/IEC 62368-1
- Meets EN 45545-2 standards
- Commercial
- Industrial controls
- Railway
- Renewable energy
- EV charging
PRC300 Series DC/DC Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PRC300-300-S24N | DC-DC, ISOLATED, 300 W, 180~425 | 12 - Immediate | $2,519.15 | View Details |
![]() | ![]() | PRC300-300-S12N | DC-DC, ISOLATED, 300 W, 180~425 | 12 - Immediate | $2,519.15 | View Details |
![]() | ![]() | PRC300-300-S48 | DC-DC, ISOLATED, 300 W, 180~425 | 12 - Immediate | $2,519.15 | View Details |
![]() | ![]() | PRC300-300-S12 | DC-DC, ISOLATED, 300 W, 180~425 | 11 - Immediate | $2,519.15 | View Details |
![]() | ![]() | PRC300-300-S48N | DC-DC, ISOLATED, 300 W, 180~425 | 12 - Immediate | $2,519.15 | View Details |
![]() | ![]() | PRC300-300-S24 | DC-DC, ISOLATED, 300 W, 180~425 | 11 - Immediate | $2,519.15 | View Details |
![]() | ![]() | PRC300-300-S28 | DC-DC, ISOLATED, 300 W, 180~425 | 12 - Immediate | $2,519.15 | View Details |
![]() | ![]() | PRC300-300-S28N | DC-DC, ISOLATED, 300 W, 180~425 | 12 - Immediate | $2,519.15 | View Details |
![]() | ![]() | PRC300-300-S5N | DC-DC, ISOLATED, 300 W, 180~425 | 12 - Immediate | $2,696.32 | View Details |
![]() | ![]() | PRC300-300-S5 | DC-DC, ISOLATED, 300 W, 180~425 | 12 - Immediate | $2,696.32 | View Details |
![]() | ![]() | PRC300-300-S12E | DC-DC, ISOLATED, 300 W, 180~425 | 0 - Immediate | $5,442.48 | View Details |
![]() | ![]() | PRC300-300-S24E | DC-DC, ISOLATED, 300 W, 180~425 | 0 - Immediate | $5,442.48 | View Details |
![]() | ![]() | PRC300-300-S24NE | DC-DC, ISOLATED, 300 W, 180~425 | 0 - Immediate | $5,442.48 | View Details |
![]() | ![]() | PRC300-300-S48E | DC-DC, ISOLATED, 300 W, 180~425 | 0 - Immediate | $5,442.48 | View Details |
![]() | ![]() | PRC300-300-S28E | DC-DC, ISOLATED, 300 W, 180~425 | 0 - Immediate | $5,442.48 | View Details |
![]() | ![]() | PRC300-300-S28NE | DC-DC, ISOLATED, 300 W, 180~425 | 0 - Immediate | $5,442.48 | View Details |
![]() | ![]() | PRC300-300-S12NE | DC-DC, ISOLATED, 300 W, 180~425 | 0 - Immediate | $5,442.48 | View Details |
![]() | ![]() | PRC300-300-S48NE | DC-DC, ISOLATED, 300 W, 180~425 | 0 - Immediate | $5,442.48 | View Details |
![]() | ![]() | PRC300-300-S5E | DC-DC, ISOLATED, 300 W, 180~425 | 0 - Immediate | $5,442.48 | View Details |
![]() | ![]() | PRC300-300-S5NE | DC-DC, ISOLATED, 300 W, 180~425 | 0 - Immediate | $5,442.48 | View Details |
PRC600 Series DC/DC Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PRC600-300-S48 | DC-DC, ISOLATED, 600 W, 180~425 | 10 - Immediate | $2,976.02 | View Details |
![]() | ![]() | PRC600-300-S12 | DC-DC, ISOLATED, 600 W, 180~425 | 10 - Immediate | $2,976.02 | View Details |
![]() | ![]() | PRC600-300-S24N | DC-DC, ISOLATED, 600 W, 180~425 | 10 - Immediate | $2,976.02 | View Details |
![]() | ![]() | PRC600-300-S48N | DC-DC, ISOLATED, 600 W, 180~425 | 10 - Immediate | $2,976.02 | View Details |
![]() | ![]() | PRC600-300-S12N | DC-DC, ISOLATED, 600 W, 180~425 | 10 - Immediate | $2,976.02 | View Details |
![]() | ![]() | PRC600-300-S24 | DC-DC, ISOLATED, 600 W, 180~425 | 7 - Immediate | $2,976.02 | View Details |