6 W to 24 W Wall Plug-In AC-DC Power Supplies
CUI's Level VI and CoC Tier 2 power supplies for North American, Japanese and European markets
CUI's line of wall plug-in AC-DC power supplies from 6 W to 24 W are all designed to meet the stringent average efficiency and no-load power requirements mandated by the US Department of Energy (DoE) Level VI standards. 12 W to 24 W models with European input blades are also compliant with the European Union’s proposed CoC Tier 2 directive, which decreases the no-load power requirement to < 0.075 W. These required and proposed laws have implications for any OEM that designs products with an external AC-DC power supply for the US and European markets.
The SWI6-N, SWI12-N, SWI18-N, and SWI24-N series feature North American input blades, well-suited for the US and Japanese markets. The SWI6-E, SWI12-E, SWI18-E, and SWI24-E series feature European input blades. Models with input blades for North American and Japanese applications offer UL/cUL and PSE safety approvals, while models with European input blades come with the CE mark. All models also meet FCC Part 15 Class B standards for EMI/EMC.
Features | ||
|
|
SWI6-N Series
Image | Manufacturer Part Number | Description | Operating Temperature | Form | Voltage - Input | Available Quantity | View Details | |
---|---|---|---|---|---|---|---|---|
![]() | ![]() | SWI6-5-N-P5R | AC/DC WALL MOUNT ADAPTER 5V 7.5W | 0°C ~ 40°C | Wall Mount (Class II) | 90 ~ 264 VAC | 308 - Immediate | View Details |
![]() | ![]() | SWI6-12-N-P5R | AC/DC WALL MNT ADAPTER 12V 7.2W | 0°C ~ 40°C | Wall Mount (Class II) | 90 ~ 264 VAC | 286 - Immediate | View Details |
SWI12-N Series
Image | Manufacturer Part Number | Description | Operating Temperature | Form | Voltage - Input | Available Quantity | View Details | |
---|---|---|---|---|---|---|---|---|
![]() | ![]() | SWI12-12-N-P6 | AC/DC WALL MOUNT ADAPTER 12V 12W | 0°C ~ 40°C | Wall Mount (Class II) | 90 ~ 264 VAC | 483 - Immediate | View Details |
![]() | ![]() | SWI12-9-N-P5 | AC/DC WALL MOUNT ADAPTER 9V 11W | 0°C ~ 40°C | Wall Mount (Class II) | 90 ~ 264 VAC | 85 - Immediate | View Details |
SWI18-N Series
Image | Manufacturer Part Number | Description | Operating Temperature | Form | Voltage - Input | Available Quantity | View Details | |
---|---|---|---|---|---|---|---|---|
![]() | ![]() | SWI18-9-N-P6 | AC/DC WALL MOUNT ADAPTER 9V 20W | 0°C ~ 40°C | Wall Mount (Class II) | 90 ~ 264 VAC | 4 - Immediate 800 - Marketplace | View Details |
SWI24-N Series
Image | Manufacturer Part Number | Description | Operating Temperature | Form | Voltage - Input | Available Quantity | View Details | |
---|---|---|---|---|---|---|---|---|
![]() | ![]() | SWI24-24-N-P6 | AC/DC WALL MOUNT ADAPTER 24V 24W | 0°C ~ 40°C | Wall Mount (Class II) | 90 ~ 264 VAC | 1143 - Immediate | View Details |
![]() | ![]() | SWI24-24-N-P5R | AC/DC WALL MOUNT ADAPTER 24V 24W | 0°C ~ 40°C | Wall Mount (Class II) | 90 ~ 264 VAC | 981 - Immediate | View Details |
![]() | ![]() | SWI24-24-N-P5 | AC/DC WALL MOUNT ADAPTER 24V 24W | 0°C ~ 40°C | Wall Mount (Class II) | 90 ~ 264 VAC | 181 - Immediate | View Details |
SWI24-E Series
Image | Manufacturer Part Number | Description | Operating Temperature | Form | Voltage - Input | Available Quantity | View Details | |
---|---|---|---|---|---|---|---|---|
![]() | ![]() | SWI24-24-E-P5 | AC/DC WALL MOUNT ADAPTER 24V 24W | 0°C ~ 40°C | Wall Mount (Class II) | 90 ~ 264 VAC | 107 - Immediate | View Details |