3000 W, Hot-Swap, Front-End AC/DC Power Supplies
CUI's 48 V and 54 V platinum power supplies target mission critical (N+1) redundant applications
CUI Inc. has announced the introduction of two 3000 W front-end AC/DC power supply series for mission critical (N+1) redundant applications. The PSE-3000-48 and PSE-3000-54 series deliver a power density of 33.48 W/cubic inch and achieve Platinum efficiency in a compact 1U package measuring just 1.6 x 4 x 14 inches (40.64 x 101.6 x 355.6 mm). The power supplies are preset to output 48 VDC or 54 VDC with an adjustable output from 42 V to 55 V for wireless and broadcast applications. Hot-swap blind-docking capability is implemented through the use of a single connector that integrates AC, DC, and I/O signals. With a typical efficiency of 94% at 50% load, the power supplies are also ideal for telecom, server, networking, and Power over Ethernet (PoE) applications where reducing energy consumption is of critical concern.
The PSE-3000 series features system communications via I2C/PMBus™ protocol for control and monitoring of the unit. The PSE-3000-48 main 48 VDC output delivers up to 62.5 A, while the PSE-3000-54 main 54 VDC output delivers up to 55.5 A. Both series allow droop current sharing for paralleling multiple units. Standby outputs of 3.3 VDC or 5 VDC at 2 A are provided. For maximum flexibility, the series is available in front-to-back or back-to-front airflow configurations depending on the application’s cooling requirements. The PSE-3000 series also offers 60950-1 safety approvals, bears the CE Mark, and complies with all applicable EMC requirements to accommodate world wide applications. Protections for over-voltage, over-current, over-temperature, and input under-voltage are standard.
An optional 1U 19” power shelf is available to hold up to 4 power supplies for 12 KW parallel operation, 9 KW N+1 redundant operation, or dual 6 KW "A" and "B" output channel operation. The DC output terminal blocks can be configured to be single or dual polarity.
Datasheet: PSE-3000 Hot-Swap AC/DC Power Supplies
Features | |
|
|
Applications | ||
|
|
|
Demo Board
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | DEMO BOARD PSE-3000 | EVAL BOARD FOR PSE-3000 | 0 - Immediate | See Page for Pricing | View Details |