PES1-M Series High Isolation Surface-Mount DC-DC Converters
CUI's PES1-M series is a 1 W module with 3 K VDC isolation and 105°C temperature range
CUI's PES1-M series features a compact SMT package, providing a 3,000 VDC isolation and an ultra-wide operating temperature range of -40°C to 105°C. These single and dual unregulated output modules are members of CUI’s low power DC-DC converter family and have been specifically designed to improve efficiency and thermal performance in the most demanding industrial applications. Available in an industry standard 8-pin or 10-pin compact package and measuring as small as 0.5 inches x 0.327 inches x 0.285 inches (12.7 mm x 8.3 mm x 7.25 mm), these 1 W modules offer high efficiency up to 82%. The series offers nominal inputs of 3.3 VDC, 5 VDC, 12 VDC, 15 VDC and 24 VDC and single/dual output voltage configurations of 3.3 VDC, 5 VDC, 9 VDC, 12 VDC, 15 VDC, 24 VDC, ±5 VDC, ±9 VDC, ±12 VDC, ±15 VDC and ±24 VDC. To provide an additional layer of protection for sensitive loads, the PES1-M series comes with continuous short-circuit protection and antistatic protection up to 8 kV, making it a rugged and reliable solution for converting and isolating DC rails for medical, industrial control, security, and telecom systems applications.
Features | ||
|
|