DRM1-S/DSM1-S Series DC/DC Converters
CUI Inc low-power converters boast a wide operating temperature range and a higher isolation voltage than many other low-power products
CUI Inc DRM1-S 1 W DC/DC converters offer a 1 W isolated output rating and an isolation voltage rating of 3,000 VDC. The DSM1-S DC/DC converters offer input voltage ratings of 5 VDC, 12 VDC, and 24 VDC, a 4,000 VDC isolation voltage rating, and up to 85% efficiency. These converters feature single and dual unregulated outputs and an industry-standard 7-pin SIP package. These converters also include a wide operating temperature range of -40°C to +100°C. These converters are suitable for consumer electronics, smart home appliances, and small-scale automation applications.
- Isolated output: 1 W
- Industry-standard SIP package
- Single and dual unregulated output
- 3 kV (DRM1) and 4 kV (DSM1) isolation
- Certified to UL 62368-1
- Temperature range with derating: -40°C to +100°C
- Consumer electronics
- Smart home appliances
- Small-scale automation applications
- Instrumentation
DRM1-S Series DC/DC Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DRM1-5-S15-S | DC-DC ISOLATED, 1W, 4.5~5.5 VDC | 52 - Immediate | $64.29 | View Details |
![]() | ![]() | DRM1-12-S12-S | DC-DC ISOLATED, 1W, 10.8~13.2 VD | 39 - Immediate | $64.29 | View Details |
![]() | ![]() | DRM1-12-S5-S | DC-DC ISOLATED, 1W, 10.8~13.2 VD | 38 - Immediate | $64.29 | View Details |
![]() | ![]() | DRM1-24-S5-S | DC-DC ISOLATED, 1W, 21.6~26.4 VD | 100 - Immediate | $64.29 | View Details |
![]() | ![]() | DRM1-24-S15-S | DC-DC ISOLATED, 1W, 21.6~26.4 VD | 40 - Immediate | $64.29 | View Details |
![]() | ![]() | DRM1-5-S12-S | DC-DC ISOLATED, 1W, 4.5~5.5 VDC | 41 - Immediate | $64.29 | View Details |
![]() | ![]() | DRM1-5-S3-S | DC-DC ISOLATED, 1W, 4.5~5.5 VDC | 50 - Immediate | $64.29 | View Details |
![]() | ![]() | DRM1-5-S5-S | DC-DC ISOLATED, 1W, 4.5~5.5 VDC | 50 - Immediate | $64.29 | View Details |
![]() | ![]() | DRM1-24-S3-S | DC-DC ISOLATED, 1W, 21.6~26.4 VD | 2 - Immediate | $64.29 | View Details |
![]() | ![]() | DRM1-12-S3-S | DC-DC ISOLATED, 1W, 10.8~13.2 VD | 40 - Immediate | $64.29 | View Details |
DSM1-S Series DC/DC Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DSM1-12-S12-S | DC-DC ISOLATED, 1W, 10.8~13.2 VD | 24 - Immediate | $71.53 | View Details |
![]() | ![]() | DSM1-24-S12-S | DC-DC ISOLATED, 1W, 21.6~26.4 VD | 50 - Immediate | $71.53 | View Details |
![]() | ![]() | DSM1-12-S5-S | DC-DC ISOLATED, 1W, 10.8~13.2 VD | 43 - Immediate | $71.53 | View Details |
![]() | ![]() | DSM1-12-S15-S | DC-DC ISOLATED, 1W, 10.8~13.2 VD | 49 - Immediate | $71.53 | View Details |
![]() | ![]() | DSM1-24-S5-S | DC-DC ISOLATED, 1W, 21.6~26.4 VD | 48 - Immediate | $71.53 | View Details |
![]() | ![]() | DSM1-24-S15-S | DC-DC ISOLATED, 1W, 21.6~26.4 VD | 35 - Immediate | $71.53 | View Details |
![]() | ![]() | DSM1-12-S3-S | DC-DC ISOLATED, 1W, 10.8~13.2 VD | 50 - Immediate | $71.53 | View Details |
![]() | ![]() | DSM1-24-S3-S | DC-DC ISOLATED, 1W, 21.6~26.4 VD | 66 - Immediate | $71.53 | View Details |
![]() | ![]() | DSM1-24-D5-S | DC-DC ISOLATED, 1W, 21.6~26.4 VD | 49 - Immediate | $75.31 | View Details |
![]() | ![]() | DSM1-24-D12-S | DC-DC ISOLATED, 1W, 21.6~26.4 VD | 50 - Immediate | $75.31 | View Details |