ACZ09 Series Encoders
An accurate and inexpensive method for user input from Same Sky
The ACZ09 encoder series from Same Sky is designed to provide an accurate and inexpensive method for user input across a wide range of applications. The family of mechanical encoders includes vertical and right angle models in a 9 mm package size, offering an economical solution for control applications where space is a critical concern. Also included in the offering are a range of resolutions, detent options, and pin configurations to allow for convenient integration with many designs.
Specifications
- Input voltage (VDC): 0 ~ 5
- Shaft length (mm): 10.5, 12, 15, 20, 25, 30
- Operating temp. (°C): -10 ~ 65
ACZ09 Series Encoders
Image | Manufacturer Part Number | Description | Encoder Type | Output Type | Pulses per Revolution | Available Quantity | View Details | |
---|---|---|---|---|---|---|---|---|
![]() | ![]() | ACZ09BR1E-20FA1-30C15P | ENC INCRE QUAD RGHT ANGLE PC PIN | Incremental | Quadrature (Incremental) | 15 | 0 - Immediate | View Details |