300 W Medical AC-DC Power Supplies

CUI offers its high-power density VMS-300A series complying with 4th Edition EMC standards

Image of CUI's 300 W Medical AC-DC Power SuppliesCUI's VMS-300A series, available in an industry standard 3" x 5" open frame package, delivers efficiencies up to 94% and high power densities up to 14.5 W/in3. Meeting EN 60601-1 Edition 3.1 safety standards and 4th Edition EMC requirements, these single output, medical power supplies are designed for energy-conscious, 2 x MOPP (means of patient protection) hospital, home healthcare, and dental applications.

Features
  • 4,000 VAC input-to-output isolation
  • 1,500 VAC output-to-ground isolation
  • Universal input voltage range from 90 VAC to 264 VAC
  • Power factor correction
  • Remote voltage sense
  • Remote on/off control
  • 5 V standby
  • Overvoltage, overcurrent, overtemperature, and short-circuit protections
  • UL/cUL and TUV safety approvals
  • EN55022 Class B and FCC Class B compliance

300 W Medical AC-DC Power Supplies

ImageManufacturer Part NumberDescriptionVoltage - Output 2Voltage - Output 6Voltage - IsolationAvailable QuantityPriceView Details
AC/DC CONVERTER 24V 200WVMS-300A-24AC/DC CONVERTER 24V 200W--4 kV0 - Immediate$1,348.41View Details
AC/DC CONVERTER 48V 200WVMS-300A-48AC/DC CONVERTER 48V 200W--4 kV0 - Immediate$1,410.56View Details
AC/DC CONVERTER 36V 200WVMS-300A-36AC/DC CONVERTER 36V 200W--4 kV0 - Immediate$1,254.43View Details
AC/DC CONVERTER 12V 200WVMS-300A-12AC/DC CONVERTER 12V 200W--4 kV16 - Immediate
12 - Marketplace
$1,348.41View Details
AC/DC CONVERTER 12V 200WVMS-300A-12-CNFAC/DC CONVERTER 12V 200W--4 kV0 - Immediate$1,587.16View Details
AC/DC CONVERTER 24V 200WVMS-300A-24-CNFAC/DC CONVERTER 24V 200W--4 kV0 - Immediate$1,587.16View Details
AC/DC CONVERTER 36V 200WVMS-300A-36-CNFAC/DC CONVERTER 36V 200W--4 kV44 - Immediate$1,587.16View Details
AC/DC CONVERTER 48V 200WVMS-300A-48-CNFAC/DC CONVERTER 48V 200W--4 kV56 - Immediate
7 - Marketplace
$1,920.05View Details
Published: 2017-05-09