USB 3.2 Gen 1 USB Cable Assemblies

Same Sky’s USB cables offer a flexible range of options

Image of Same Sky's USB 3.1 Gen 1 USB Cable AssembliesSame Sky's USB cable assemblies conform to the USB 3.2 Gen 1 standard and come available in USB Type-A, Type-B, and Type-C® plug styles. The USB cables offer cable lengths of 0.5 m, 1 m, 1.5 m, and 2 m and color options of black, gray, or white. Housed in a PVC or TPE, halogen-free jacket material, these shielded USB cables carry 1.5 A or 3 A current ratings and voltage ratings of 20 VDC or 30 VDC.

Features
  • Conform to USB 3.2 Gen 1 standard
  • Type-A, Type-B, and Type-C plug options
  • Cable lengths: 0.5 m, 1 m, 1.5 m, and 2 m
  • Black, gray, or white cable colors
  • PVC or TPE jacket material
  • 1.5 A or 3 A current ratings
  • Voltage rating: 20 VDC or 30 VDC
  • Operating temperature range: -20°C to +80°C

USB 3.1 Gen 1 USB Cable Assemblies

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
CABLE A PLUG TO C PLUG 3.28'CBL-UA-UC-1CABLE A PLUG TO C PLUG 3.28'2071 - ImmediateView Details
CABLE A PLUG TO C PLUG 3.28'CBLT-UA-UC-1WTCABLE A PLUG TO C PLUG 3.28'1768 - ImmediateView Details
CABLE C PLUG TO C PLUG 3.28'CBLT-UC-UC-1WTCABLE C PLUG TO C PLUG 3.28'1045 - ImmediateView Details
CABLE C PLUG TO C PLUG 3.28'CBL-UC-UC-1CABLE C PLUG TO C PLUG 3.28'2097 - ImmediateView Details
CABLE A PLUG TO A PLUG 3.28'CBL-UA3-UA3-10BPCABLE A PLUG TO A PLUG 3.28'1316 - ImmediateView Details
CABLE A PLUG TO A PLUG 3.28'CBL-UA3-UA3-10GPCABLE A PLUG TO A PLUG 3.28'795 - ImmediateView Details
CABLE A PLUG TO A PLUG 3.28'CBL-UA3-UA3-10WPCABLE A PLUG TO A PLUG 3.28'1054 - ImmediateView Details
CABLE A PLUG TO C PLUG 3.28'CBL-A31-C31-10WPCABLE A PLUG TO C PLUG 3.28'1200 - ImmediateView Details
CABLE A PLUG TO A PLUG 6.56'CBL-UA3-UA3-20BPCABLE A PLUG TO A PLUG 6.56'76 - ImmediateView Details
CABLE A PLUG TO C PLUG 3.28'CBL-A31-C31-10GPCABLE A PLUG TO C PLUG 3.28'943 - ImmediateView Details
CABLE A PLUG TO B PLUG 3.28'CBL-UA3-UB3-10GPCABLE A PLUG TO B PLUG 3.28'1059 - ImmediateView Details
CABLE A PLUG TO C PLUG 4.92'CBL-A31-C31-15BPCABLE A PLUG TO C PLUG 4.92'959 - ImmediateView Details
CABLE A PLUG TO A PLUG 1.64'CBL-UA3-UA3-05BPCABLE A PLUG TO A PLUG 1.64'0 - ImmediateView Details
CABLE A PLUG TO B PLUG 4.92'CBL-UA3-UB3-15BPCABLE A PLUG TO B PLUG 4.92'1166 - ImmediateView Details
CABLE A PLUG TO B PLUG 3.28'CBL-UA3-UB3-10BPCABLE A PLUG TO B PLUG 3.28'833 - ImmediateView Details
CABLE A PLUG TO B PLUG 6.56'CBL-UA3-UB3-20BPCABLE A PLUG TO B PLUG 6.56'200 - ImmediateView Details
CABLE A PLUG TO C PLUG 6.56'CBL-A31-C31-20BPCABLE A PLUG TO C PLUG 6.56'1892 - ImmediateView Details
CABLE A PLUG TO C PLUG 1.64'CBL-A31-C31-05BPCABLE A PLUG TO C PLUG 1.64'1413 - ImmediateView Details
CABLE A PLUG TO C PLUG 3.28'CBL-A31-C31-10BPCABLE A PLUG TO C PLUG 3.28'1272 - ImmediateView Details
CABLE A PLUG TO B PLUG 1.64'CBL-UA3-UB3-05BPCABLE A PLUG TO B PLUG 1.64'537 - ImmediateView Details
Published: 2021-03-09