CMOD225-10-100 PLL Module
Crystek's CMOD225-10-100 is a 10 MHz to 100 MHz frequency translation, jitter attenuator
Crystek's CMOD225-10-100 is a phase-locked loop (PLL) module that phase locks an internal ultra-low phase noise 100 MHz VCXO to an external 10 MHz input frequency reference. If no input reference is detected, the module locks to its internal 10 MHz TCXO reference automatically. The CMOD225-10-100 has two separate optocouplers to indicate lock condition and lack of input reference.
- Single input supply voltage: +5.5 V to +15.0 V
- Input supply current: 50 mA (typ), 60 mA (max)
- Frequency accuracy when locked to internal reference: -2.5 ppm to +2.5 ppm
- Output power at 100 MHz (sinewave) into 50 ohms: +10 dBm
- Lock Time: 100 ms
- Capture range (ref input): ±20 ppm
- Reference input level: +2 dBm to +12 dBm
- Phase noise with internal reference @ 10 Hz offset: -80 dBc/Hz (typ)
- Phase noise with internal reference @ 10 kHz offset: -145 dBc/Hz (typ)
- Phase noise floor with internal reference: -165 dBc/Hz (typ)
- Closed-loop BW: 200 Hz
- Operating temperature range: -20°C to +70°C
- Storage temperature range: -45°C to +90°C