MTP01/MTP05 Programmable Touch Panels
Millenium 3 ultra-compact panels available from Crouzet offer unparalleled display performance
MTP01 and MTP05 ultra compact panels from Crouzet offer unparalleled display performance with excellent visibility even when using small characters. They have high contrast and superior brightness due to their high intensity LEDs.
Offering up to 2 MB of memory capacity (MTP05), these panels are easy to program and use with an intuitive symbol library that greatly simplifies the screen creation process. Directly compatible with the Millenium 3 SLin/SLout blocks, these complete one-screen solutions can control the Millenium 3 and vice versa. The front panel can be protected to withstand adverse conditions (IP65). Both devices are fitted with a backup battery, allowing the panels to store all your backup data (Millenium 3 data, clock data, internal data, and alarm history) in the SRAM in the event of power failure. Up to 1 GB of data can be archived on an SD card (MTP05) to save valuable time, and numerous Millenium 3 display functional blocks, located remotely in the device, allow for ample free memory.
Features | |
|
|
MTP01/MTP05 Programmable Touch Panels
Image | Manufacturer Part Number | Description | Available Quantity | ||
---|---|---|---|---|---|
![]() | ![]() | 88970436 | PROG MILLENIUM 3 SERIES | 0 - Immediate | View Details |
![]() | ![]() | 88970456 | PROG MILLENIUM 3 SERIES | 0 - Immediate 18 - Marketplace | View Details |
Kit with remote LCD screen/keypad, 4 function buttons, 4 LEDs, cable
Image | Manufacturer Part Number | Description | Size - Display | Operating Temperature | Available Quantity | |||
---|---|---|---|---|---|---|---|---|
![]() | ![]() | 88970413 | HMI OPERATOR PANEL MONOCHROME | - | - | 0 - Immediate 25 - Marketplace | View Details |