5.0 x 7.0 mm SMD Oscillators
Connor-Winfield's SMD oscillators for applications requiring tight frequency stability
Connor-Winfield offers an extensive line of 5.0 mm x 7.0 mm SMD oscillators. They are available in LVCMOS, HCMOS, LVPECL, and LVDS outputs. The supply voltages range from 2.5 V to 5.0 V, frequency stability ratings ±20 ppm to ±100 ppm, and operating temperatures from 0°C to 70°C, -20°C to 70°C, and -20°C to 85°C.
Connor Winfield's series of SMD oscillators are designed for applications requiring tight frequency stability and low jitter. All parts are lead free and RoHS-compliant.