D-Sub Pin Crimping Tool

CompuCablePlusUSA crimping tool features a built-in wire cutter and ratcheting action for precision and consistency

Image of CompuCablePlusUSA D-Sub Pin Crimping ToolCompuCablePlusUSA D-sub pin crimping tools are the ideal solution for secure and reliable crimping of wires, perfect for RS-232 serial cables and D-Sub DIY kits. Designed for crimping 14 AWG to 28 AWG wires, this precision tool handles both male and female versions of CompuCablePlusUSA’s crimp pins and various terminal connectors. The tool also features a built-in wire cutter, making it perfect for building and molding computer cables. Its ratcheting action ensures superior accuracy and consistent results, enhancing efficiency and reliability in assembling D-sub connectors. This crimping tool is also RoHS compliant, ensuring it meets environmental and safety standards.

Features
  • Suitable for 14 AWG to 28 AWG D-sub wires
  • Compatible with butt-insulated connectors 22 AWG to 26 AWG
  • Compatible with telephone spade lugs 22 AWG to 26 AWG
  • Compatible with non-insulated connectors 20AWG to 22 AWG and 14 AWG to 18 AWG
  • Non-insulated terminals, 5.5sq. 10 AWG to 14 AWG
  • Non-insulated terminals, 2sq. 16 AWG to 18 AWG
  • Non-insulated terminals, 0.35sq. 20 AWG to 22 AWG
  • Built-in wire cutter
  • RoHS compliant
  • Precision ratcheting action for accuracy
  • Durable construction for long-lasting use
Applications
  • Computer cable assembly
  • RS-232 serial cable connections
  • DIY electronics projects
  • Telecommunications
  • Industrial automation
  • Networking installations
  • Electrical maintenance
  • Robotics
  • Test and measurement equipment
Published: 2024-09-03