CS43131 MasterHIFI™ Audio Digital-to-Analog Converters (DACs)

Cirrus Logic's CS43131 32-bit DACs with integrated high-fidelity headphone amplifier

Image of Cirrus Logic's CS43131 MasterHIFI Audio DACCirrus Logic's CS43131 is a 32-bit DAC with an integrated high-fidelity headphone amplifier that delivers superior system-level audio performance while maximizing battery performance. It provides the ability to differentiate through performance and features, including high impedance (600 Ω), a 130 dBA dynamic range, an impressive THD+N rating of -108 dB, and inter-channel isolation of greater than 110 dB. These DACs support sampling frequencies up to 384 kHz while consuming 23 mW of power and requiring minimal board space.

The on-board low noise, ground-centered headphone amplifier delivers more than 30 mW per channel into a 32 Ω load or 5 mW into a 600 Ω load. They provide proprietary AC impedance detection to support headphone fingerprinting. This capability allows for a consistent and transparent audio experience for the end user regardless of transducer impedances or frequency responses. The amplifier also supports adaptive post-processing for customer bundled and third-party headphones and headsets. An integrated auxiliary audio input and click-less switch are provided for non-high-fidelity use cases.

The CS43131 converters are designed with proprietary digital-interpolation filters that support five selectable digital filter responses minimizing pre-echos and ringing artifacts. The filtering options include low group delay with pseudo-linear phase and a fast or slow roll-off to preserve audio integrity. A patented on-chip DSD processor supports up to DSD128 in direct-mode while providing non-decimating volume control with soft ramp and 50 kHz filtering as recommended by Scarlet Book. A seamless transition between DSD and PCM playback paths is achieved through volume matching of the analog output levels and channel mixing.

Image of Cirrus Logic's CS43131 MasterHIFI Audio DAC Diagram

Features
  • Output level up to 2 VRMS into 600 Ω headphones
  • Evolved performance: THD+N rating of -115 dB
  • Hi-Fi DSD playback-rate: DSD256
  • Integrated GND-centered, Class H headphone driver
    • Output power:
      • 30 mW/channel into 32 Ω load
      • 5 mW/channel into 600 Ω load
  • Advanced 32-bit oversampled multi-bit modulator with mismatch shaping technology
    • Eliminates distortion due to on-chip component mismatch
  • Serial audio input
    • I2S, right-justified, left-justified, DoP, DSD, and TDM interface
    • Master or slave operation
    • Volume control with 0.5 dB step size and soft ramp
    • 44.1 kHz de-emphasis and inverting feature
  • Alternate headphone input
  • Seamless switching between high performance and low power playback
  • VD/VL supply voltage: 1.8 V
Applications
  • Consumer:
    • DVD receivers/HTiBs
    • AV receivers
    • PC speaker systems
  • Pro-audio:
    • EFX processors
    • Instruments
    • Audio interfaces
  • Automotive:
    • DSP amplifiers
    • Navigation systems
    • Telematics

CS43131 MasterHIFI™ Audio DACs

ImageManufacturer Part NumberDescriptionMounting TypeAvailable QuantityPriceView Details
IC DAC 32BIT 40-QFNCS43131-CNZIC DAC 32BIT 40-QFNSurface Mount460 - Immediate$152.26View Details
IC DAC 32BIT 40-QFNCS43131-CNZRIC DAC 32BIT 40-QFNSurface Mount293 - Immediate$152.26View Details
IC DAC 32BIT 42-WLCSPCS43131-CWZRIC DAC 32BIT 42-WLCSPSurface Mount4604 - Immediate$146.51View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionFunctionEmbeddedPrimary AttributesAvailable QuantityPriceView Details
EVAL BOARD FOR CS43131CDB43131KEVAL BOARD FOR CS43131Audio/Stereo DAC--2 - Immediate$13,290.63View Details
Published: 2018-10-25