Semflex 19SQC/16SQC Space-Qualified Cable Assemblies
Cinch Connectivity Solutions 19SQC/16SQC space-qualified cable assemblies are compliant with M39012 interfaces and meet NASA outgassing requirements
The Cinch Connectivity Solutions Semflex Microwave Solutions™ 19SQC series space cables utilize high-performance HP190S cable, which operates up to 26 GHz. The 16SQC series space cables utilize HP160S cable, which operates up to 40 GHz. Both series are built with a solid center conductor, FEP jacket, and passivated stainless steel M39012 compliant interfaces, and meet NASA outgassing requirements.
- Great combination of price and performance
- Uses high-performance HP190S cable
- Built with solid center conductor and FEP jacket
- 19SQC 26 GHz operation/16SQC 40 GHz operation
- Passivated stainless steel M39012 compliant interfaces
- Standard lengths stocked by distributors
- Custom lengths available
- Meets NASA outgassing requirements
- Space applications
- Harsh environments
- LEO satellites
- Thermo-vacuum chambers
19SQC Series Space-Qualified Cable Assemblies
Image | Manufacturer Part Number | Description | Length | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|
![]() | ![]() | S1S1-19SQC-0012![]() | CABLE ASSY, SPACE QUALIFIED, HPI | 12.00" (304.80mm) | 4 - Immediate | $3,001.72 | View Details |
![]() | ![]() | S1S1-19SQC-0018![]() | CABLE ASSY, SPACE QUALIFIED, HPI | 18.00" (457.20mm) | 5 - Immediate | $3,075.56 | View Details |
![]() | ![]() | S1S1-19SQC-0024![]() | CABLE ASSY, SPACE QUALIFIED, HPI | 24.00" (609.60mm) | 5 - Immediate | $3,149.15 | View Details |
![]() | ![]() | S1S1-19SQC-0036![]() | CABLE ASSY, SPACE QUALIFIED, HPI | 36.00" (914.40mm) | 5 - Immediate | $3,296.09 | View Details |
![]() | ![]() | S1S2-19SQC-0012![]() | CABLE ASSY, SPACE QUALIFIED, HPI | 12.00" (304.80mm) | 5 - Immediate | $3,259.05 | View Details |
![]() | ![]() | S1S2-19SQC-0018![]() | CABLE ASSY, SPACE QUALIFIED, HPI | 18.00" (457.20mm) | 5 - Immediate | $3,332.40 | View Details |
![]() | ![]() | S1S2-19SQC-0024![]() | CABLE ASSY, SPACE QUALIFIED, HPI | 24.00" (609.60mm) | 5 - Immediate | $3,405.41 | View Details |
![]() | ![]() | S1S2-19SQC-0036![]() | CABLE ASSY, SPACE QUALIFIED, HPI | 36.00" (914.40mm) | 5 - Immediate | $3,551.20 | View Details |
16SQC Series Space-Qualified Cable Assemblies
Image | Manufacturer Part Number | Description | Length | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|
![]() | ![]() | X1X1-16SQC-0012![]() | CABLE ASSY, SPACE QUALIFIED, HPI | 12.00" (304.80mm) | 5 - Immediate | $2,919.23 | View Details |
![]() | ![]() | X1X1-16SQC-0018![]() | CABLE ASSY, SPACE QUALIFIED, HPI | 18.00" (457.20mm) | 5 - Immediate | $2,991.01 | View Details |
![]() | ![]() | X1X1-16SQC-0024![]() | CABLE ASSY, SPACE QUALIFIED, HPI | 24.00" (609.60mm) | 5 - Immediate | $3,062.63 | View Details |
![]() | ![]() | X1X1-16SQC-0036![]() | CABLE ASSY, SPACE QUALIFIED, HPI | 36.00" (914.40mm) | 5 - Immediate | $3,205.54 | View Details |
![]() | ![]() | X1X2-16SQC-0012![]() | CABLE ASSY, SPACE QUALIFIED, HPI | 12.00" (304.80mm) | 5 - Immediate | $3,169.57 | View Details |
![]() | ![]() | X1X2-16SQC-0018![]() | CABLE ASSY, SPACE QUALIFIED, HPI | 18.00" (457.20mm) | 5 - Immediate | $3,240.77 | View Details |
![]() | ![]() | X1X2-16SQC-0024![]() | CABLE ASSY, SPACE QUALIFIED, HPI | 24.00" (609.60mm) | 5 - Immediate | $3,311.98 | View Details |
![]() | ![]() | X1X2-16SQC-0036![]() | CABLE ASSY, SPACE QUALIFIED, HPI | 36.00" (914.40mm) | 5 - Immediate | $3,453.74 | View Details |