EZ-Flexx™ Motion Series Plus

Cicoil's EZ-Flexx motion series plus are ideal for Hi-Flex motion applications and linear motors

Image of Cicoil's EZ-Flexx Motion Series PlusCicoil’s EZ-Flexx cable assemblies are made from EZ-Flexx motion series plus flat cable. Their patented Flexx Sil™ external jacket provides clear, durable, and extremely flexible encapsulation. Each EZ-Flexx motion series plus cable integrates six power conductors and 20 signal wires.

The EZ-Flexx motion series plus cable is available in a single-axis design that may be ganged for 1-, 2-, or 3-axes servo motion. Since the axes are not bonded they may be grouped laterally or in stacked positons.

Cable Specifications
  • Conductors: ultra-flexible, finely stranded, tinned copper
  • Shielding: ultra-flexible, braided-shields with 90% nominal coverage
  • Minimum bend radius:
    • 6x cable height for intermediate flex
    • 10x cable height for continuous flex
  • Flex life: 10,000,000 cycles nominal
  • Outer jacket durometer rating: 65 (shore A)
  • Temperature rating: -65°C to +165°C
  • Moisture rating: submersible, salt water resistant
  • Clean room rating: class 1, zero particulates
  • Extreme environments: sunlight, UV light, alcohol, chemical and oil resistant

Cable Assemblies

ImageManufacturer Part NumberDescriptionLengthCable TypeColorAvailable QuantityView Details
CBL ASSY D-SUB 25P M TO MALE 3'MCZ-1000-1-CA003CBL ASSY D-SUB 25P M TO MALE 3'3.00' (914.4mm)FlatBlue, Yellow0 - ImmediateView Details
CBL ASSY D-SUB 25P M TO MALE 6'MCZ-1000-1-CA006CBL ASSY D-SUB 25P M TO MALE 6'6.00' (1.83m)FlatBlue, Yellow0 - ImmediateView Details
CBL ASSY D-SUB 25P M TO MALE 12'MCZ-1000-1-CA012CBL ASSY D-SUB 25P M TO MALE 12'12.00' (3.66m)FlatBlue, Yellow0 - ImmediateView Details
CBL ASSY D-SUB 25P M TO MALE 3'MCZ-1000-2-CA003CBL ASSY D-SUB 25P M TO MALE 3'3.00' (914.4mm)FlatBlue, Yellow0 - ImmediateView Details
CBL ASSY D-SUB 25P M TO MALE 6'MCZ-1000-2-CA006CBL ASSY D-SUB 25P M TO MALE 6'6.00' (1.83m)FlatBlue, Yellow0 - ImmediateView Details
CBL ASSY D-SUB 25P M TO MALE 12'MCZ-1000-2-CA012CBL ASSY D-SUB 25P M TO MALE 12'12.00' (3.66m)FlatBlue, Yellow0 - ImmediateView Details
CBL ASSY D-SUB 25P M TO MALE 3'MCZ-1000-3-CA003CBL ASSY D-SUB 25P M TO MALE 3'3.00' (914.4mm)FlatBlue, Yellow2 - ImmediateView Details
CBL ASSY D-SUB 25P M TO MALE 6'MCZ-1000-3-CA006CBL ASSY D-SUB 25P M TO MALE 6'6.00' (1.83m)FlatBlue, Yellow0 - ImmediateView Details
CBL ASSY D-SUB 25P M TO MALE 12'MCZ-1000-3-CA012CBL ASSY D-SUB 25P M TO MALE 12'12.00' (3.66m)FlatBlue, Yellow2 - ImmediateView Details

Cables, Wires

ImageManufacturer Part NumberDescriptionNumber of ConductorsPitchAvailable QuantityView Details
CBL RIBN 26COND BLUE YELLOW 25'MCZ-1000-1-025CBL RIBN 26COND BLUE YELLOW 25'26 (13 Pair Twisted)-150 - ImmediateView Details
CBL RIBN 52COND BLUE YELLOW 25'MCZ-1000-2-025CBL RIBN 52COND BLUE YELLOW 25'52 (26 Pair Twisted)-0 - ImmediateView Details
CBL RIBN 78COND BLUE YELLOW 25'MCZ-1000-3-025CBL RIBN 78COND BLUE YELLOW 25'78 (39 Pair Twisted)-0 - ImmediateView Details
Published: 2016-05-18