MF-NSML/MF-USML Series Low Ohmic PTC Resettable Fuses

Bourns' low ohmic PPTC resettable fuses feature ultra-low resistance for portable electronics

Image of Bourns' MF-xSML Series Low Ohmic PTC Resettable FusesWith an available maximum operating current range from 1.5 A to 5.0 A and 1.75 A to 7.0 A, the Bourns MF-NSML and MF-USML series PTC resettable fuses can be used in a wide variety of protection circuits. These devices also feature initial resistance values as low as 1 mΩ and post trip resistances as low as 12 mΩ and 13.5 mΩ, both of which help boost the MF-NSML and MF-USML series current carrying capacity. With these fuses, Bourns can offer a 5 A Ihold device in a small 1206 package and 7 A Ihold device in a small 1210 package.

Using Bourns' freeXpansion™ design allows the compact MF-NSML and MF-USML devices to increase the resettable fuse overall performance resulting in improved resistance stability, higher hold currents, and higher voltage, all with smaller footprints. Some of the typical applications of the MF-NSML and MF-USML series resettable fuses include port protection for PC motherboards, gaming consoles, and USB memory modules along with smartphone battery protection.

Features
  • Small footprint size (1206 and 1210) and low profile for space-constrained mobile application
  • Ultra-low resistance
  • RoHS compliant and halogen-free
  • Surface-mount packaging for automated assembly
  • Thermal protection for Li-ion and polymer battery packs
  • USB port protection: USB 2.0, 3.0, and OTG
  • HDMI 1.4 source protection (MF-NSML)
  • PC motherboards: plug-and-play protection
  • Mobile phones: battery and port protection
  • PDAs / digital cameras
  • Game console port protection
Published: 2017-08-09