Polyimide High-Temperature Film

Bertech high-temperature film is made from 1 mil thick polyimide material that withstands extreme temperatures, vibration, and other demanding environments

Image of Bertech Polyimide High-Temperature FilmBertech polyimide high-temperature film is made from 1 mil thick polyimide material. It is reliable and durable, with a unique combination of electrical, thermal, chemical, and mechanical properties that withstand extreme temperatures, vibration, and other demanding environments. This film is available on a 3" core and is 100 ft long.

Features
  • Tensile strength: 24,000 psi
  • Breakdown strength: 6000 volts/mil
  • Surface resistivity: 1.0 x 1013 Ω
  • Volume resistivity: 1.0 x 1015 Ω.cm
  • RoHS compliant
Applications
  • Used in capacitor, coil, and transformer insulation
  • Helps with cable and wire assembly
  • Substrates for PCB and motor slot liners

Polyimide High-Temperature Film

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
1/4" WIDE POLYIMIDE FILMPPF-1/41/4" WIDE POLYIMIDE FILM16 - Immediate
100 - Factory Stock
$72.61View Details
1/2" WIDE POLYIMIDE FILMPPF-1/21/2" WIDE POLYIMIDE FILM38 - Immediate
100 - Factory Stock
$117.96View Details
3/4" WIDE POLYIMIDE FILMPPF-3/43/4" WIDE POLYIMIDE FILM28 - Immediate
100 - Factory Stock
$142.99View Details
1" WIDE POLYIMIDE FILMPPF-11" WIDE POLYIMIDE FILM46 - Immediate
100 - Factory Stock
$187.11View Details
2" WIDE POLYIMIDE FILMPPF-22" WIDE POLYIMIDE FILM38 - Immediate
100 - Factory Stock
$259.31View Details
Published: 2024-10-01