Double-Sided Polyimide Tapes

Bertech’s polyimide film tapes have silicone adhesive on both sides and high dielectric strength

Image of Bertech Double Sided Polyimide TapesBertech's double-sided polyimide tapes are made of 1 mil polyimide film with 1.5 mil of silicone adhesive coating on each side. These tapes offer excellent electrical and thermal insulation performance and have high dielectric strength. These tapes offer outstanding thermal endurance with excellent puncture and tear resistance.

Features
  • Offers operating temperature range up to +500°F
  • Light semi-transparent amber color
  • Large variety of widths from 1/4” to 4” are available
  • Custom sizes are available upon request
  • Dielectric strength: 6,200 V
  • RoHS compliant
  • Low outgassing
Applications
  • Masking of components during wave soldering process
  • High-temperature masking during powder coating applications
  • Auto, aerospace, capacitor, EV, electronics, transformer manufacturing, and wrapping coils

Double-Sided Polyimide Tapes

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TAPE DBL SIDED AMBER 1"X36YDSPPTDE-1TAPE DBL SIDED AMBER 1"X36YDS24 - Immediate
100 - Factory Stock
$607.44View Details
TAPE DBL SIDED AMBER 1/8"X36YDSPPTDE-1/8TAPE DBL SIDED AMBER 1/8"X36YDS39 - Immediate
100 - Factory Stock
$199.46View Details
TAPE DBL SIDED AMBER 3/4"X36YDSPPTDE-3/4TAPE DBL SIDED AMBER 3/4"X36YDS11 - Immediate
100 - Factory Stock
$492.36View Details
TAPE DBL SIDED AMBER 4"X36YDSPPTDE-4TAPE DBL SIDED AMBER 4"X36YDS8 - Immediate
100 - Factory Stock
$2,056.60View Details
TAPE DBL SIDED AMBER 1/4"X36YDSPPTDE-1/4TAPE DBL SIDED AMBER 1/4"X36YDS35 - Immediate
100 - Factory Stock
$219.47View Details
TAPE DBL SIDED AMBER 2"X36YDSPPTDE-2TAPE DBL SIDED AMBER 2"X36YDS16 - Immediate
100 - Factory Stock
$1,139.47View Details
TAPE DBL SIDED AMBER 3"X36YDSPPTDE-3TAPE DBL SIDED AMBER 3"X36YDS1 - Immediate
100 - Factory Stock
$1,709.21View Details
TAPE DBL SIDED AMBER 1/2"X36YDSPPTDE-1/2TAPE DBL SIDED AMBER 1/2"X36YDS64 - Immediate
100 - Factory Stock
$407.40View Details
TAPE DBL SIDED AMBER 3/8"X36YDSPPTDE-3/8TAPE DBL SIDED AMBER 3/8"X36YDS25 - Immediate
100 - Factory Stock
$322.45View Details
TAPE DBL SIDED AMBER 1 1/2"X36YDPPTDE-1 1/2TAPE DBL SIDED AMBER 1 1/2"X36YD5 - Immediate
100 - Factory Stock
$1,020.93View Details
Published: 2023-02-27