SDM50-UD Series Medical Desktop AC/DC Power Supplies

Bel Power Solutions AC/DC power supplies provide customers with global solutions for medical, dental, and home healthcare equipment

Image of Bel Power Solutions SDM50-UD Series Medical Desktop AC/DC Power Supply The Bel Power Solutions SDM50-UD series of compact medical desktop AC/DC power supplies has a C8 inlet and is certified to the medical IEC 60601 safety standard. This series features overcurrent, overvoltage, and short-circuit protection, as well as 2xMOPP compliance. These medical power supplies help to provide customers with global solutions for medical, dental, and home healthcare equipment.

Features
  • Up to 50 W continuous power
  • Meets DoE Level VI efficiency
  • Universal input voltage range
  • Compact size
  • No-load power consumption: <0.1 W
  • Overcurrent, overvoltage, and short-circuit protections
  • 2xMOPP compliance
  • UL/cUL and TUV (60601-1) safety approvals
  • LED indicator
  • Custom designs available
Applications
  • Medical
  • Dental
  • Home healthcare

SDM50-UD Series Medical Desktop AC/DC Power Supplies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC-DC, 24 VDC, 2.08 A, SW, C8 DESDM50-24-UD-P6AC-DC, 24 VDC, 2.08 A, SW, C8 DE560 - Immediate$271.82View Details
AC-DC, 24 VDC, 2.08 A, SW, C8 DESDM50-24-UD-P5AC-DC, 24 VDC, 2.08 A, SW, C8 DE70 - Immediate
27 - Marketplace
$271.82View Details
AC-DC, 12 VDC, 4.16 A, SW, C8 DESDM50-12-UD-P6AC-DC, 12 VDC, 4.16 A, SW, C8 DE54 - Immediate
49 - Marketplace
$292.57View Details
AC-DC, 12 VDC, 4.16 A, SW, C8 DESDM50-12-UD-P5AC-DC, 12 VDC, 4.16 A, SW, C8 DE54 - Immediate$292.57View Details
AC-DC, 15 VDC, 3.33 A, SW, C8 DESDM50-15-UD-P5AC-DC, 15 VDC, 3.33 A, SW, C8 DE54 - Immediate$292.57View Details
AC-DC, 18 VDC, 3.15 A, SW, C8 DESDM50-18-UD-P5AC-DC, 18 VDC, 3.15 A, SW, C8 DE72 - Immediate$305.74View Details
AC-DC, 5 VDC, 9 A, SW, C8 DESK-TSDM50-5-UD-P6AC-DC, 5 VDC, 9 A, SW, C8 DESK-T68 - Immediate
83 - Marketplace
$371.43View Details
AC-DC, 24 VDC, 2.08 A, SW, C8 DESDM50-24-UDW-P5AC-DC, 24 VDC, 2.08 A, SW, C8 DE0 - Immediate$177.50View Details
AC-DC, 24 VDC, 2.08 A, SW, C8 DESDM50-24-UDW-P5RAC-DC, 24 VDC, 2.08 A, SW, C8 DE0 - Immediate$177.50View Details
AC-DC, 24 VDC, 2.08 A, SW, C8 DESDM50-24-UDW-P6AC-DC, 24 VDC, 2.08 A, SW, C8 DE0 - Immediate$177.50View Details
AC-DC, 24 VDC, 2.08 A, SW, C8 DESDM50-24-UDW-P6RAC-DC, 24 VDC, 2.08 A, SW, C8 DE0 - Immediate$177.50View Details
AC-DC, 48 VDC, 1.04 A, SW, C8 DESDM50-48-UDW-P5RAC-DC, 48 VDC, 1.04 A, SW, C8 DE0 - Immediate$183.88View Details
AC-DC, 48 VDC, 1.04 A, SW, C8 DESDM50-48-UDW-P5AC-DC, 48 VDC, 1.04 A, SW, C8 DE0 - Immediate$183.88View Details
AC-DC, 48 VDC, 1.04 A, SW, C8 DESDM50-48-UDW-P6RAC-DC, 48 VDC, 1.04 A, SW, C8 DE0 - Immediate$183.88View Details
AC-DC, 48 VDC, 1.04 A, SW, C8 DESDM50-48-UDW-P6AC-DC, 48 VDC, 1.04 A, SW, C8 DE0 - Immediate$183.88View Details
AC-DC, 15 VDC, 3.33 A, SW, C8 DESDM50-15-UDW-P6AC-DC, 15 VDC, 3.33 A, SW, C8 DE0 - Immediate$191.60View Details
AC-DC, 12 VDC, 4.16 A, SW, C8 DESDM50-12-UDW-P6RAC-DC, 12 VDC, 4.16 A, SW, C8 DE0 - Immediate$191.60View Details
AC-DC, 12 VDC, 4.16 A, SW, C8 DESDM50-12-UDW-P5RAC-DC, 12 VDC, 4.16 A, SW, C8 DE0 - Immediate$191.60View Details
AC-DC, 15 VDC, 3.33 A, SW, C8 DESDM50-15-UDW-P6RAC-DC, 15 VDC, 3.33 A, SW, C8 DE0 - Immediate$191.60View Details
AC-DC, 12 VDC, 4.16 A, SW, C8 DESDM50-12-UDW-P6AC-DC, 12 VDC, 4.16 A, SW, C8 DE0 - Immediate$191.60View Details
Published: 2025-08-14