Fuses 5 mm x 20 mm T-Lag Cartridge and Axial 0659 Series
Bel Fuse offers their 0659C/0659P time lag fuse series with high break capacity
Bel Fuse's 0659C (cartridge) and 0659P (pigtail leads) are lower cost, fully automated versions of the Bel 5HT 5 mm x 20 mm cartridge and 5 HTP pigtail lead fuse series. Each series is designed to and certified under IEC 60127-2, sheet 5, time-lag, high break capacity with agency approvals from UL, CQC, CCC, PSE, and VDE. Fuses rated from 1 A to 6.3 A, 250 VAC, with 1500 A break capacity. Also with UL component approval for 600 VAC, 150 A interrupt rating.
| Features | ||
|
||
| Applications | ||
|
![]()