IIoT Made Easy

Banner’s Snap Signal family of plug-and-play products represents a new way to unlock your valuable machine data.

Snap Signal Product Family

  • IIoT Controllers
  • Signal Converters
  • M12 Cables
  • Smart Sensors
  • Signal Adapters
  • Wireless Networks

IIoT Controllers

Banner’s DXMR90 Series Controller consolidates data from multiple connections to provide local data processing as well as accessibility for host systems as a platform for the Industrial Internet of Things (IIoT). The DXMR90 contains individual Modbus Clients allowing for concurrent communication to up to five independent serial networks. Data is collected into the controller to facilitate edge processing, convert protocols to Industrial Ethernet, and send information where you need it.

 

Signal Converters

Break free from protocol limitations with S15C in-line converters. S15C converters take various types of signals such as discrete, analog, and others and convert these signals to smart protocols like IO-Link or Modbus. This makes it easy to incorporate existing legacy sensors into standard protocols to enable process monitoring. They are designed to connect directly to a sensor, indicator, or other device and begin operating immediately, fitting seamlessly into your factory applications.

M12 Cables

Quick-disconnect cables allow sensors and safey devices to be replaced quickly or moved and are available in both single-ended and double-ended models. QD cables provide easy hookup of AC, DC and AC/DC powered devices. For added versatility or changing applications, splitter cables and field wireable connectors are available.

 

Smart Sensors

Smart sensors allow you to monitor and diagnose systems quickly, which reduces downtime, increases productivity, and provides data to optimize your operation.

Product Highlights

BWA Split-Core Current Transformer
Q4X Series Rugged All-Purpose Photoelectric Sensors

 

Signal Adapters

S15A in-line wiring adapters are small, plug-in accessories designed to connect directly to a sensor, indicator, or other device to redirect wiring for any function, operation, or utilization. They fit seamlessly into your factory applications and begin operating immediately.

 

Wireless Networks

Serial Data Radios are compact industrial, low-power wireless communication devices used to extend the range of serial communication networks.

 

 

Additional Content