Width 1160px, Height 220px

Monitoring Solutions

Condition Monitoring Made Easy

Banner Engineering Monitoring Solutions, including the Asset Monitoring Gateway with SNAP ID and the Asset Monitoring Gateway with CLOUD ID, provide condition monitoring data you can use to ensure your equipment delivers optimal performance, maximum uptime, consistent and high-quality output, and minimal interruptions of production due to unexpected maintenance issues. These revolutionary products are a low-cost, low-risk way to get started with condition monitoring which provides a quick payback on investment. Banner’s Monitoring Solutions provide the easiest way to implement condition monitoring on one or more assets in your facility using wired sensor connections (SNAP ID) or wireless ones (CLOUD ID).

Here are some features which are shared by Monitoring Solutions with SNAP ID and CLOUD ID:

  • Easily select sensors that fit your application and monitor almost any asset in your facility
  • Deploy system quickly and easily with automatic recognition of connected sensors and no required programming
  • Use sensor data to make informed decisions such as planning repairs to avoid unexpected downtime or making adjustments to maximize productivity
  • Install system on nearly any piece of equipment, new or old, regardless of type or brand
  • Push data to the cloud via ethernet or optional Verizon, AT&T, or multi-carrier (SIM) cellular networks
  • Utilize pre-configured web dashboard and customize easily on Banner’s Cloud Data Services platform to visualize your data

See the below sections for more features unique to Monitoring Solutions with SNAP ID and CLOUD ID

  • Asset Monitoring Gateway with SNAP ID
  • Asset Monitoring Gateway with CLOUD ID

Asset Monitoring Gateway with SNAP ID

Banner’s Asset Monitoring Gateway with SNAP ID provides the easiest way to implement condition monitoring on one or more local assets in your facility using wired sensor connections.

Build Your SNAP ID Solution

Datasheet

Features and Benefits
  • Capture data from up to 20 compatible sensors and measure vibration, pressure, differential pressure, current consumption, temperature, humidity, dewpoint, and tank level
  • Easily select sensors that fit your application and monitor almost any asset in your facility
  • Deploy system quickly and easily with automatic recognition of connected sensors and no required programming
  • Access and view your data locally via the onboard touchscreen display or remotely via Banner’s optional Cloud Data Services platform
  • Use sensor data to make informed decisions such as planning repairs to avoid unexpected downtime or making adjustments to maximize productivity
  • Install system on nearly any piece of equipment, new or old, regardless of type or brand
  • Push data to the cloud via ethernet or optional Verizon, AT&T, or multi-carrier (SIM) cellular networks
  • Utilize pre-configured web dashboard and customize easily on Banner’s Cloud Data Services platform to visualize your data
  • Capture data from additional types of sensors using Banner’s S15C Converters
  • Connect to sensors using industry standard M12 cables, splitters, and junction blocks for easy plug-and-play
Provides Condition Monitoring for:
  • Compressed air systems
  • Pump systems
  • Conveyor systems
  • Dust collection systems
  • Air filtration systems
  • Injection molding machines
  • Industrial fans
  • Electric motors
  • Gearboxes
  • Tank level
  • Any other critical assets in your facility
  • Banner Gateway Device

    Gateways

  • Banner Sensor Device

    Sensors

  • Banner Connectivity Device

    Connectivity

Gateways

The Asset Monitoring Gateway with SNAP ID is simple and easy to use, delivering insights to help make informed decisions about one or more local assets in your facility which can increase productivity and prevent unexpected maintenance.

Featured Products

RF Gateway

AMG-SNAP-ID

View Details
RF Gateway

AMG-SNAP-ID-C

View Details
RF Gateway

AMG-SNAP-ID-A

View Details
RF Gateway

AMG-SNAP-ID-V

View Details

Sensors

Capture data from up to 20 compatible sensors with the Asset Monitoring Gateway with SNAP ID. Measure vibration, pressure, differential pressure, current consumption, temperature, humidity, dewpoint, and tank level.

Featured Products

Current Transformer

Current Transformer

View Details
Optical Sensor 3.94in ~ 39.37in (10 ~ 100cm) Output

K50U Series Wireless Sensors

Learn More
Humidity, Temperature (IoT Finished Device) Sensor RS-485 Output

Sure Cross® Sensors

Learn More
Differential Pressure Sensor

Differential Pressure

View Details
Pressure Converter

Pressure

View Details
Temperature, Vibration (IoT Finished Device) Sensor RS-485 Output

Vibration/Temperature Sensors

View Details
Non-Contact Temperature Sensor

Non-Contact Temperature Sensors

View Details
Humidity, Temperature 0 ~ 100% RH RS485 ±2% Panel Mount

S24AS-D-MQP

View Details
Thermistor

S15C-DTMS-MQ

View Details

Connectivity

M12 quick-disconnect cables allow sensors to be added or removed quickly and provide easy hookup to DC power. For added versatility and adapting your system, splitter cables, tees, junction blocks, and radios which can be used to replace cables are available.

Featured Products

8 PORT PARALLEL M12 JUNCTION BOX

Molded Junction Blocks

Learn More
Cable Assembly 0.66' (200.00mm)

S15Y M12 Splitter Cable

Learn More
RF Transceiver 900MHz RS-485, Serial

Replacement Radios

View Details
Cable Assembly 12.00' (3.66m)

Connectivity

View Details

Asset Monitoring Gateway with CLOUD ID

Banner’s Asset Monitoring Gateway with CLOUD ID provides the easiest way to implement condition monitoring on multiple remote assets in your facility using wireless sensors.

Build Your CLOUD ID Solution

Datasheet

Features and Benefits
  • Capture data from up to 40 compatible wireless sensors and measure vibration, pressure, differential pressure, current consumption, temperature, humidity, and tank level
  • Access and view your data remotely via Banner’s optional Cloud Data Services platform
  • Use the on-board display for easily commissioning the wireless sensor network and configuring for ethernet or optional cellular connectivity
  • Connect to ethernet and power using industry standard M12 cables for easy plug-and-play
  • Banner Gateway Device

    Gateways

  • Banner Sensor Node

    Sensor Nodes

Gateways

The Asset Monitoring Gateway with CLOUD ID is simple and easy to use, delivering insights to help make informed decisions about multiple assets in your facility which can increase productivity and prevent unexpected maintenance.

Featured Products

BANNER CLOUD ID KIT

DXM1200-CK9-A

View Details
DXM1200-CK9-V

DXM1200-CK9-V

View Details
RF Gateway 2.4GHz ISM, LTE Ethernet

DXM1200-CK2-W

View Details

Sensor Nodes

Sensor nodes to measure vibration, pressure, differential pressure, current consumption, temperature, humidity, tank level, and more are available to pair with your Asset Monitoring Gateway with CLOUD ID.

Featured Products

RF Node 900MHz FHSS, ISM Serial

Vibration & Temperature Sensor Nodes

View Details
RF Sensor 900MHz FHSS, ISM Serial

Nodes with Compact Vibration & Temperature Sensor

View Details
Humidity, Temperature 0 ~ 100% RH ±2% RH Chassis Mount

Temperature & Humidity Sensor Nodes

View Details
RF Node 900MHz FHSS, ISM

Temperature Probe Sensor Nodes

View Details
RF Sensor 900MHz FHSS, ISM

Dual Temperature Probe Sensor Nodes

View Details
Level, Temperature Sensor Output

Ultrasonic Sensor Nodes

View Details
Proximity Sensor

Ultrasonic Sensor Nodes

View Details
RF Sensor 900MHz FHSS, ISM

Current Sensor Nodes

View Details
RF Sensor 900MHz

Nodes with Pressure Sensors

View Details
RF Sensor 900MHz Serial

Nodes with Differential Pressure Sensors

Learn More