SharpVue Digital Microscope System and Accessories

Aven features their SharpVue HE video inspection system and premium accessories

Image of Aven's SharpVue Digital Microscope System and AccessoriesAven’s SharpVue system combines advanced digital microscope technology with comfort and ease of use. Eyestrain and neck fatigue associated with frequent use of traditional microscopes is reduced by being able to view crystal clear 1080p images on an HD monitor (monitor is not included). It features an auto focus HD camera with optical magnification of up to 30x and digital up to 300x and produces high quality HD images without distortion or delay with excellent depth of field.

Video: Aven SharpVue Inspection System

Features

  • Built-in LED lighting provides even, shadow-free illumination
  • USB and HDMI outputs make the SharpVue the most versatile digital microscope system in its class
  • The SharpVue remote control features clearly labeled buttons for easy access to the system functions
  • The SharpVue imaging software captures images, records videos, annotates, performs measurements, and shares documents
  • A working distance of 9 inches making the SharpVue capable of inspecting objects large and small
  • Premium accessories for the SharpVue system
  • SharpVue XY sliding table
    • Steady XY table for easy precision control
    • Covered with an ESD-secure material to prevent static damage
  • SharpVue tilting table
    • Enables perfect angling of the object being worked on
    • Covered with an ESD-secure material to prevent static damage
  • HDMI image capture box
    • Capture screenshot images and videos with the touch of a button
    • No need for a PC or imaging software
    • JPG image files or MP4 video files are saved directly to an SD card or a USB storage device

SharpVue Digital Microscope System and Accessories

ImageManufacturer Part NumberDescriptionMagnification RangeAvailable QuantityPriceView Details
MICROSCOPE DGTL 30X-300X W/LIGHT26700-135MICROSCOPE DGTL 30X-300X W/LIGHT30x Optical, 300x Digital0 - Immediate$28,104.86View Details
TILT TABLE SHARPVUE 360 ESD SAFE26700-135-TTBTILT TABLE SHARPVUE 360 ESD SAFEMicroscope: SharpVue0 - ImmediateSee Page for PricingView Details
GLIDING STAGE PRECISION X-Y ESD26700-135-XYTBGLIDING STAGE PRECISION X-Y ESDMicroscope: SharpVue1 - Immediate$6,852.16View Details
IMAGE CAPTURE BOX HDMI26700-401-ICBIMAGE CAPTURE BOX HDMIHDMI Devices0 - ImmediateSee Page for PricingView Details
Published: 2016-11-14