USB 3.2 Gen 1 Type-C Screw Locking Cable Series
Attend locking cables are designed for industrial and rugged applications where secure, high-speed data transmission is critical
The Attend USB 3.2 Gen 1 Type-C screw locking cable series is designed for industrial and rugged applications where secure, high-speed data transmission and firm mechanical retention are critical. Featuring a screw-locking mechanism compliant with the USB Type-C locking connector specification Revision 1.0, the cables prevent accidental disconnection due to vibration or movement, making them ideal for automation, medical, transportation, and outdoor devices.
- Fully compliant with USB 3.2 Gen 1, supporting data transfer rates up to 5 Gbps
- Meets the USB Type-C locking connector specification Revision 1.0, ensuring a secure and standardized screw-locking mechanism
- Supports USB power delivery up to 5 V/3 A
- Customizable design options available to meet specific application requirements and customer needs
- Operating temperature range: -40°C to +85°C
- Industrial automation and robotics
- Medical imaging systems
- Surveillance and outdoor cameras
- Vehicle diagnostics and infotainment systems
- Test and measurement equipment
- POS and office equipment
USB 3.2 Gen 1 Type-C Screw Locking Cable Series
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | US-CPCP-12001![]() | USB 3.2 GEN 1 TYPE C CABLE, SING | 30 - Immediate | $197.07 | View Details |
![]() | ![]() | US-CPCP-12002![]() | USB 3.2 GEN 1 TYPE C CABLE, DOUB | 30 - Immediate | $216.58 | View Details |