ANT-WS/ANT-WD Antennas

Atop's ANT-WS/ANT-WD 2.4 GHz omnidirectional antennas for a variety of applications

Image of ATOP Technologies ANT-WS/ANT-WD AntennasAtop Technologies' provides a variety of single and dual band 2.4 GHz omnidirectional antennas for any application. These antennas come with cable type and length (150 cm, 180 cm, and 200 cm) options as well as various connectors such as RP-SMA(M), RP-SMA(F), and N-type(F). These antennas have typical gains from 3 dBi up to 9 dBi, depending on model, with max power handling of 15 W for ANT-WS-A-NF-09 and ANT-WS-A-NF-09-150. All antennas have 50 Ohms of impedance. The ANT-WD-A-RF-0305 comes with a RP-SMA (female) connector and is 160 mm tall. The ANT-WS-AB-RM-05-180 and ANT-WS-AB-05-200 both come with RP-SMA (male) connector with cable lengths of 180 cm and 200 cm long. The ANT-WS-A-DF-09 and ANT-WS-A-DF-09-150 have N-type (female) connectors with the ANT-WS-A-DF-09-150 having a 150 cm long cable. The ANT-WS and ANT-WD antennas are great choices for 2.4 GHz / IEEE 802.11 radios.

Features
  • Frequency: 2.4 GHz
  • Radiation: omnidirectional
  • Typical antenna gain: 3/5 dBi, 5 dBi, and 9 dBi
  • Impedance: 50 Ohm
  • Polarization linear: vertical and linear
  • HPBW and horizontal: 360°
  • Operating temperature range: -20°C to +60°C, -20°C to +65°C, -30°C to +85°C

ANT-WS/ANT-WD Antennas

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RF ANT 2.4GHZ WHIP STR RP-SMA MLANT-WS-AB-RM-05-180RF ANT 2.4GHZ WHIP STR RP-SMA ML2 - Immediate$353.07View Details
RF ANT 2.4GHZ WHIP STR RP-SMA MLANT-WS-AB-RM-05-200RF ANT 2.4GHZ WHIP STR RP-SMA ML46 - Immediate$328.44View Details
RF ANT 2.4GHZ WHIP STR N FEMANT-WS-A-NF-09RF ANT 2.4GHZ WHIP STR N FEM0 - Immediate$821.10View Details
RF ANT 2.4GHZ WHIP STR N FEMANT-WS-A-NF-09-150RF ANT 2.4GHZ WHIP STR N FEM1 - Immediate$985.32View Details
RF ANT 2.4/5GHZ BLADE RP-SMA FEMANT-WD-A-RF-0305RF ANT 2.4/5GHZ BLADE RP-SMA FEM1 - Immediate$188.85View Details
Published: 2018-01-24