EDP65 65 W Desktop External Power Adapter

Astrodyne TDI efficient desktop power adapters are available with an output range from 12 VDC to 54 VDC

Image of Astrodyne EDP65 65W Desktop External Power AdapterAstrodyne TDI EDP65 is an external desktop power supply tailored for industrial and medical applications. Functioning efficiently within a 90 VAC to 264 VAC range, they conform to international standards with a 50 Hz to 60 Hz frequency. Supplying up to 65 W of regulated DC power, they guarantee consistent performance. With an efficiency of 89% and 4,000 VAC isolation, these units reduce energy loss and enhance safety, making them perfect for dependable environments. The Astrodyne TDI EDP65 power supplies offer solid protection for secure operation in industrial and medical environments. Overvoltage protection is triggered when the output voltage surpasses 112% to 132%, while overload protection activates at 110% to 150% of the rated load, both automatically resetting without manual intervention. Short-circuit protection also prevents damage and ensures automatic recovery.

Astrodyne TDI EDP65 power supplies have undergone thorough testing and have obtained essential safety certifications for industrial and medical usage. They comply with IEC 60601-1 3rd Edition, UL/cUL, UL-EU, CB/CE, CSA C22.2, EN60601-1-2, and EN 55011 (CISPR11), ensuring compliance with safety and electromagnetic compatibility standards. They also adhere to FCC part 15 and ICES-003 issue 6 for radio frequency and IT equipment standards. The Astrodyne TDI EDP65 power supply is crafted for superior performance and easy integration. It measures 5.34 in. x 2.59 in. x 1.46 in. (135.6 mm x 65.8 mm x 37.1 mm), providing a compact, efficient design that is perfect for industrial and medical applications. Its lightweight design (12.34 oz or 350 g) allows for easy installation and versatility in limited spaces.

Features
  • Safety approvals for both medical and industrial applications
  • DC output options: 12 V, 15 V, 18 V, 29 V, 24 V, 30 V, 36 V, 48 V, and 54 V
  • Overvoltage, overload, and short-circuit protection
  • High efficiency
Applications
  • Healthcare
  • Industrial electronics
  • Medical diagnosis
  • Technology
Published: 2024-10-29