ASM60 60 W Ultraminiature Medical Open Frame Switching Power Supplies

Astrodyne TDI ASM60 series of switch mode power supplies are available with single and dual outputs from 5 VDC to 48 VDC

Image of Astrodyne ASM60 60 W Ultraminiature Medical Open Frame Switching Power Supplies The Astrodyne TDI ASM60 series of switching power supplies is designed for both medical and industrial applications. These units operate over an input voltage range of 90 VAC to 264 VAC and at a frequency of 50/60 Hz, providing up to 60 watts of regulated DC output. They hold safety certification to IEC60601, making them suitable for a wide range of medical applications, including home use. Additionally, they comply with IEC 60601-1-1, 3rd Edition, Amendment 1, and meet EMI EN55011 Class B standards.

Features
  • Universal AC input 90 VAC to 264 VAC, 50/60 Hz
  • Voltage protection: latching at 130% typical, re-power
  • Overpower protection: 140% with a range of +20/-10% nominal
  • Short circuit protection is continuous and self-recovering
  • Safety approvals: UL/cUL (ANSI/AAMI ES60601-1 3rd ed., CSA C22.2 No. 60601-1 3rd ed.; UL-EU: EN60601-1 3rd ed.), CB (IEC60601-1 3rd ed.), CE (EN60601-1-2; EMI/EMC EN55011 Class B)
  • High efficiency up to 86%
  • 4000 VAC isolation
  • 1U compatible height
Applications
  • Household appliances
  • Industrial electronics
  • Instrumentation
  • IoT
  • Robotics
Published: 2024-11-18