NPS Series Power Supplies
ARTESYN / Advanced Energy's NPS series power supplies feature overload and short-circuit protection
ARTESYN / Advanced Energy's NPS series features both ITE and non-patient contact and non-patient critical medical safety approvals. The power supplies have a compact design and are primarily intended for use in information technology equipment (ITE) and light industrial systems, as well as for equipment intended for non-patient contact and non-patient critical use in low power medical, dental, and laboratory applications.
Features |
||
|
|
NPS Series
Image | Manufacturer Part Number | Description | Number of Outputs | Voltage - Input | Voltage - Output 1 | Available Quantity | View Details | |
---|---|---|---|---|---|---|---|---|
![]() | ![]() | NPS22-M | AC/DC CONVERTER 5V 25W | 1 | 90 ~ 264 VAC | 5V | 0 - Immediate | View Details |
![]() | ![]() | NPS23-M | AC/DC CONVERTER 12V 25W | 1 | 90 ~ 264 VAC | 12V | 57 - Immediate | View Details |
![]() | ![]() | NPS24-M | AC/DC CONVERTER 15V 25W | 1 | 90 ~ 264 VAC | 15V | 0 - Immediate | View Details |
![]() | ![]() | NPS28-M | AC/DC CONVERTER 48V 25W | 1 | 90 ~ 264 VAC | 48V | 39 - Immediate | View Details |
![]() | ![]() | NPS43-M | AC/DC CONVERTER 12V 45W | 1 | 90 ~ 264 VAC | 12V | 124 - Immediate | View Details |
![]() | ![]() | NPS45-M | AC/DC CONVERTER 24V 45W | 1 | 90 ~ 264 VAC | 24V | 1434 - Immediate | View Details |
![]() | ![]() | NPS42-M | AC/DC CONVERTER 5V 40W | 1 | 90 ~ 264 VAC | 5V | 17 - Immediate | View Details |
![]() | ![]() | NPS44-M | AC/DC CONVERTER 15V 45W | 1 | 90 ~ 264 VAC | 15V | 34 - Immediate | View Details |
![]() | ![]() | NPS48-M | AC/DC CONVERTER 48V 45W | 1 | 90 ~ 264 VAC | 48V | 0 - Immediate | View Details |
![]() | ![]() | NPS62-M | AC/DC CONVERTER 5V 60W | 1 | 90 ~ 264 VAC | 5V | 1067 - Immediate | View Details |
![]() | ![]() | NPS63-M | AC/DC CONVERTER 12V 60W | 1 | 90 ~ 264 VAC | 12V | 0 - Immediate | View Details |
![]() | ![]() | NPS65-M | AC/DC CONVERTER 24V 60W | 1 | 90 ~ 264 VAC | 24V | 7629 - Immediate | View Details |
![]() | ![]() | NPS64-M | AC/DC CONVERTER 15V 60W | 1 | 90 ~ 264 VAC | 15V | 1172 - Immediate | View Details |
![]() | ![]() | NPT44-M | AC/DC CONVERTER 5V 24V 12V 45W | 3 | 90 ~ 264 VAC | 5V | 37 - Immediate | View Details |