APY111G Series High-Current MOSFET Output Solid-State Relays
APSEMI MOSFET high-current solid-state relays are ideal for ensuring DC circuit safety and stability in industrial control and electronics
The APY111G series of MOSFET output solid-state relays from APSEMI come in an SOP4 package and can provide I/O insulation voltages of 2500 VRMS. These photorelays, with their stable and safe electrical isolation performance, are widely used in automation and control systems, switch controls, lighting controls, and motor controls.
The APY111G series, with one normally open contact form and DC output, provide load voltage 20 V (load current 5 A) and load voltage 40 V (load current 3.5 A) for matching. The APY111G series SSRs provide more significant advantages, such as longer lifespan, faster response speed, and better resistance to shock and vibration, in smart lighting control, signal switching, PLC, and BMS applications than traditional mechanical relays.
- Load voltage: 20 V, 40 V
- Load current: 5 A, 3.5 A
- I/O isolation voltage: 2500 VRMS
- Package: SOP4
- Contact: 1a
- Output type: DC
- UL recognized
- RoHS/REACH compliant
- Automation control systems
- Power distribution and switch controls
- Lighting controls
- Medical equipment
- Communication equipment
- Transportation systems
- Measuring equipment
- Electromechanical relay replacement